LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX805SCSA+ product image
Images for reference only

MAXIM MAX805SCSA+

Manufacturer
MPN
MAX805SCSA+
LCSC Part #
C3686225
Packaging
-
Customer #
Key Attributes
Supervisors RoHS
DatasheetMAXIM MAX805SCSA+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6767$ 8.68
200+$ 3.3581$ 671.62
500+$ 3.2409$ 1620.45
1,000+$ 3.1823$ 3182.30
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
Packaging-

Introduction

AI Translation

These microprocessor (μP) supervisory circuits reduce the complexity and number of components required for power-supply monitoring and battery-control functions in μP systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. These devices are designed for use in systems powered by 3.0V or 3.3V supplies. The suffixes denote different reset threshold voltages: 3.075V (T), 2.925V (S), and 2.625V (R). All these parts are available in 8-pin DIP and SO packages.

Features

AI Translation
  • RESET and RESET Outputs
  • Manual Reset Input
  • Precision Supply-Voltage Monitor
  • 200ms Reset Time Delay
  • Watchdog Timer (1.6sec timeout)
  • Battery-Backup Power Switching—Battery Can Exceed VCC in Normal Operation
  • 40μA VCC Supply Current
  • 1μA Battery Supply Current
  • Voltage Monitor for Power-Fail or Low-Battery Warning
  • Guaranteed RESET Assertion to VCC = 1V
  • 8-Pin DIP and SO Packages

Applications

AI Translation
  • Battery-Powered Computers and Controllers
  • Embedded Controllers
  • Intelligent Instruments
  • Critical μP Power Monitoring
  • Portable Equipment