LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6821LUK+T product image
Images for reference only

MAXIM MAX6821LUK+T

Manufacturer
MPN
MAX6821LUK+T
LCSC Part #
C3686065
Packaging
SOT-23-5
Customer #
Key Attributes
200ms Active Low 1.8V~5V 1 SOT-23-5 Supervisors RoHS
DatasheetMAXIM MAX6821LUK+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout200ms
output typePush-pull
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
Voltage - Supply1.8V~5V
ChipTypeVoltage monitor
Threshold Voltage4.63V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX6821–MAX6825 are low-voltage microprocessor (µP) supervisory circuits that combine voltage monitoring, watchdog timer, and manual reset input functions in a 5-pin SOT23 package. Microprocessor supervisory circuits significantly improve system reliability and accuracy compared to separate ICs or discrete components. These devices assert a reset signal whenever the monitored voltage drops below its preset threshold, keeping it asserted for a minimum timeout period after Vcc rises above the threshold. In addition, a watchdog timer monitors against code execution errors. A debounced manual reset is also available. The MAX6821–MAX6825 monitor voltages from +1.8V to +5.0V. These outputs are guaranteed to be in the correct state for VCC down to +1.0V. Nine preprogrammed reset threshold voltages are available (see the Threshold Suffix Guide). The MAX6821, MAX6822, and MAX6823 all have a manual reset input and a watchdog timer. The MAX6821 has push-pull RESET, the MAX6822 has open-drain RESET, and the MAX6823 has push-pull RESET. The MAX6824 has a watchdog timer and both push-pull RESET and push-pull RESET. The MAX6825 has a manual reset input and both push-pull RESET and push-pull RESET. The Selector Guide explains the functions offered in this series of parts.

Features

AI Translation
  • Monitors +1.8V, +2.5V, +3.0V, +3.3V, +5.0V Supplies
  • 140ms (min) Reset Timeout Delay
  • 1.6s Watchdog Timeout Period (MAX6821/MAX6822/MAX6823/MAX6824)
  • Manual Reset Input (MAX6821/MAX6822/MAX6823/MAX6825)
  • Three Reset Output Options: Push-Pull RESET, Push-Pull RESET, Open-Drain RESET
  • Guaranteed Reset Valid to VCC = +1.0V
  • Immune to Short Negative VCC Transients
  • No External Components
  • Small 5-Pin SOT23 Packages

Applications

AI Translation
  • Set-Top Boxes
  • Intelligent Instruments
  • Computers and Controllers
  • Critical µP Monitoring
  • Portable/Battery Powered Equipment
  • Embedded Controllers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
STM6322LWY6FSTSimilarSOT-23-576$ 2.12
STM6821LWY6FSTSimilarSOT-23-541$ 2.8835
APX823-46W5G-7DIODESSimilarSOT-258$ 0.2261
TPS3823-50QDBVRQ1TISimilarSOT-23-560$ 1.416
TPS3824-50QDBVRQ1TISimilarSOT-23-531$ 2.8368
View and Compare All Alternative Parts.