MAXIM MXD1817XR23
| Manufacturer | |
| MPN | MXD1817XR23 |
| LCSC Part # | C3686062 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | 100ms Active High 1 SC-70-3 Supervisors |
| Datasheet | MAXIM MXD1817XR23 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Reset Timeout | 100ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.31V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Reset Timeout | 100ms | |
| Operating Temperature | -40℃~+105℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.31V | |
| Number of Voltages Monitored | 1 |
Introduction
The MXD1810 - MXD1813/MXD1815 - MXD1818 family of microprocessor (μP) reset circuits monitor power supplies in μP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +2.5V / + 3.0V / + 3.3V (MXD1815 - MXD1818), and +5V (MXD1810 - MXD1813) systems. These circuits assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping reset asserted for at least 100ms after VCC rises above the reset threshold. The MXD1813/MXD1818 also keep reset asserted for at least 100ms after the output is momentarily pulled to GND by an external pushbutton switch. The MXD1812/MXD1817 have an active - high pushpull RESET output. The MXD1810/MXD1815 (pushpull) and MXD1811/MXD1813/MXD1816/MD1818 (opendrain) have an active - low RESET output. The open - drain devices (MXD1811/MXD1813/MXD1816/MXD1818) have an internal pullup resistor to VCC. The MXD1813/ MXD1818 feature a debounced manual - reset feature that asserts a reset if the RESET pin is pulled low for more than 1.5μs. When used to initiate manual reset, RESET debounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period. The MXD1810 - MXD1813/MXD1815 - MXD1818 are guaranteed to output the correct logic state for VCC down to +1V. These ICs provide a reset comparator designed to ignore fast transients on VCC. Reset thresholds are available between +2.18V and +4.62V. These small, low - power (4μV) devices are ideal for use in portable equipment. All are available in space - saving 3 - pin SC70 and SOT23 packages, and are specified from - 40℃ to +105℃
Features
- Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power - Supply Voltages
- Available in Four Reset Output Configurations
- Factory - Set Reset Threshold Voltages: 2.18V, 2.31V, 2.55V, 2.88V, 3.06V, 4.12V, 4.37V, 4.62V
- ±2.5% Reset Threshold Accuracy Over Temperature
- Fixed Reset Timeout Period: 100ms (min)
- Guaranteed RESET/RESET Valid to VCC = +1V
- Debounced Manual - Reset Detect (MXD1813/MXD1818)
- Power - Supply Transient Immunity
- No External Components
- Low Power Consumption (4μA)
- Pin Compatible with DS181_Products (SOT23)
- 3 - Pin SC70 and SOT23 Packages
Applications
- Computers and Controllers
- Intelligent Instruments
- Set - Top Boxes
- Printers
- Critical μP and μC Monitoring
- Portable/Battery - Powered Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0249 | $ 3.02 |
| 200+ | $ 1.1708 | $ 234.16 |
| 500+ | $ 1.1292 | $ 564.60 |
| 1,000+ | $ 1.1091 | $ 1109.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Reset Timeout | 100ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.31V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Reset Timeout | 100ms | |
| Operating Temperature | -40℃~+105℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.31V | |
| Number of Voltages Monitored | 1 |
Introduction
The MXD1810 - MXD1813/MXD1815 - MXD1818 family of microprocessor (μP) reset circuits monitor power supplies in μP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +2.5V / + 3.0V / + 3.3V (MXD1815 - MXD1818), and +5V (MXD1810 - MXD1813) systems. These circuits assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping reset asserted for at least 100ms after VCC rises above the reset threshold. The MXD1813/MXD1818 also keep reset asserted for at least 100ms after the output is momentarily pulled to GND by an external pushbutton switch. The MXD1812/MXD1817 have an active - high pushpull RESET output. The MXD1810/MXD1815 (pushpull) and MXD1811/MXD1813/MXD1816/MD1818 (opendrain) have an active - low RESET output. The open - drain devices (MXD1811/MXD1813/MXD1816/MXD1818) have an internal pullup resistor to VCC. The MXD1813/ MXD1818 feature a debounced manual - reset feature that asserts a reset if the RESET pin is pulled low for more than 1.5μs. When used to initiate manual reset, RESET debounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period. The MXD1810 - MXD1813/MXD1815 - MXD1818 are guaranteed to output the correct logic state for VCC down to +1V. These ICs provide a reset comparator designed to ignore fast transients on VCC. Reset thresholds are available between +2.18V and +4.62V. These small, low - power (4μV) devices are ideal for use in portable equipment. All are available in space - saving 3 - pin SC70 and SOT23 packages, and are specified from - 40℃ to +105℃
Features
- Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power - Supply Voltages
- Available in Four Reset Output Configurations
- Factory - Set Reset Threshold Voltages: 2.18V, 2.31V, 2.55V, 2.88V, 3.06V, 4.12V, 4.37V, 4.62V
- ±2.5% Reset Threshold Accuracy Over Temperature
- Fixed Reset Timeout Period: 100ms (min)
- Guaranteed RESET/RESET Valid to VCC = +1V
- Debounced Manual - Reset Detect (MXD1813/MXD1818)
- Power - Supply Transient Immunity
- No External Components
- Low Power Consumption (4μA)
- Pin Compatible with DS181_Products (SOT23)
- 3 - Pin SC70 and SOT23 Packages
Applications
- Computers and Controllers
- Intelligent Instruments
- Set - Top Boxes
- Printers
- Critical μP and μC Monitoring
- Portable/Battery - Powered Equipment
C3686062 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

