LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX706TCSA

Manufacturer
MPN
MAX706TCSA
LCSC Part #
C3685962
Packaging
SOIC-8
Customer #
Key Attributes
140ms Active Low 1 SOIC-8 Supervisors
DatasheetMAXIM MAX706TCSA
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOIC-8
Reset Timeout140ms
Operating Temperature0℃~+70℃@(TA)
output typePush-pull
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage3.08V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX706P/R/S/T, MAX706AP/AR/AS/AT, and MAX708R/S/T microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor +3V power-supply levels in +3V to +5V µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX706P/R/S/T and MAX706AP/AR/AS/AT supervisory circuits provide the following four functions:

  1. A reset output during power-up, power-down, and brownout conditions.
  2. An independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s.
  3. A 1.25V threshold detector for power-fail warning, low-battery detection, or for monitoring a power supply other than the main supply.
  4. An active-low, manual-reset input. The only difference between the MAX706R/AR, MAX706S/AS, and MAX706T/AT is the reset-threshold voltage levels, which are 2.63V, 2.93V, and 3.08V, respectively. All have active-low reset output signals. The MAX706P/AP are identical to the MAX706R/AR, except the reset output signal is active-high. The watchdog timer function for the MAX706AP/AR/AS/AT disables when the WDI input is left open or connected to a high-impedance state of a low-leakage tri-state output. The MAX708R/S/T provide the same functions as the MAX706R/S/T and MAX706AR/AS/AT except they do not have a watchdog timer. Instead, they provide both RESET and RESET outputs. As with the MAX706, devices with R, S, and T suffixes have reset thresholds of 2.63V, 2.93V, and 3.08V, respectively. These devices are available in 8-pin SO, DIP, and µMAX packages and are fully specified over the operating temperature range.

Applications

AI Translation
  • Battery-Powered Equipment
  • Portable Instruments
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical µP Power Monitoring