ANPEC APL5326BI-TRG
| Manufacturer | ANPECAsian Brands |
| MPN | APL5326BI-TRG |
| LCSC Part # | C368585 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.25V~5.5V Positive Adjustable SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | ANPEC APL5326BI-TRG |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ANPEC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 160uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown;Enable control;Output discharge | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ANPEC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 160uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown;Enable control;Output discharge | |
| Output Type | Adjustable |
Introduction
The APL5326 is a P-channel low dropout linear regulator which needs only one input voltage from 3 to 6V, and delivers current up to 300mA to set output voltage. It also can work with low ESR ceramic capacitors and is ideal for using in the battery-powered applications such as notebook computers and cellular phones. Typical dropout voltage is only 300mV at 300mA loading. Current limit with current foldback and thermal shutdown functions protect the device against current over-loads and over temperature. The APL5326 is available in a SOT23-5 package.
Features
- Wide Operating Voltage: 3~6V
- Low Dropout Voltage: 300mV(Typical) @ 300mA
- Guaranteed 300mA Output Current
- Adjustable Output Voltage: 1.25~5.5V
- Current-Limit Protection with Foldback Current
- Over-Temperature Protection
- Stable with Low ESR Ceramic Capacitor
- SOT-23-5 Package
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
- Cellular Phones
- Portable and Battery-Powered Equipment
- Notebook and Personal Computers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0989 | $ 0.10 |
| 10+ | $ 0.097 | $ 0.97 |
| 30+ | $ 0.0956 | $ 2.87 |
| 100+ | $ 0.0943 | $ 9.43 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ANPEC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 160uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown;Enable control;Output discharge | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ANPEC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 160uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown;Enable control;Output discharge | |
| Output Type | Adjustable |
Introduction
The APL5326 is a P-channel low dropout linear regulator which needs only one input voltage from 3 to 6V, and delivers current up to 300mA to set output voltage. It also can work with low ESR ceramic capacitors and is ideal for using in the battery-powered applications such as notebook computers and cellular phones. Typical dropout voltage is only 300mV at 300mA loading. Current limit with current foldback and thermal shutdown functions protect the device against current over-loads and over temperature. The APL5326 is available in a SOT23-5 package.
Features
- Wide Operating Voltage: 3~6V
- Low Dropout Voltage: 300mV(Typical) @ 300mA
- Guaranteed 300mA Output Current
- Adjustable Output Voltage: 1.25~5.5V
- Current-Limit Protection with Foldback Current
- Over-Temperature Protection
- Stable with Low ESR Ceramic Capacitor
- SOT-23-5 Package
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
- Cellular Phones
- Portable and Battery-Powered Equipment
- Notebook and Personal Computers
C368585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MIC5318YD5-TR | MICROCHIP | Similar | TSOT-23-5 | 6 | $6.0653 $21.6615 | ||
| AP2126K-ADJTRG1 | DIODES | Similar | SOT-23-5 | 380 | $ 0.1882 |



