MAXIM MAX802SCSA+
| Manufacturer | |
| MPN | MAX802SCSA+ |
| LCSC Part # | C3685782 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 140ms Backup Battery Switching Active Low 1 SOIC-8 Supervisors RoHS |
| Datasheet | MAXIM MAX802SCSA+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull | |
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
Introduction
These microprocessor (μP) supervisory circuits reduce the complexity and number of components required for power-supply monitoring and battery-control functions in μP systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. These devices are designed for use in systems powered by 3.0V or 3.3V supplies. The suffixes denote different reset threshold voltages: 3.075V (T), 2.925V (S), and 2.625V (R). All these parts are available in 8-pin DIP and SO packages.
Features
- RESET and RESET Outputs
- Manual Reset Input
- Precision Supply-Voltage Monitor
- 200ms Reset Time Delay
- Watchdog Timer (1.6sec timeout)
- Battery-Backup Power Switching—Battery Can Exceed VCC in Normal Operation
- 40μA VCC Supply Current
- 1μA Battery Supply Current
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Guaranteed RESET Assertion to VCC = 1V
- 8-Pin DIP and SO Packages
Applications
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
- Portable Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull | |
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
Introduction
These microprocessor (μP) supervisory circuits reduce the complexity and number of components required for power-supply monitoring and battery-control functions in μP systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. These devices are designed for use in systems powered by 3.0V or 3.3V supplies. The suffixes denote different reset threshold voltages: 3.075V (T), 2.925V (S), and 2.625V (R). All these parts are available in 8-pin DIP and SO packages.
Features
- RESET and RESET Outputs
- Manual Reset Input
- Precision Supply-Voltage Monitor
- 200ms Reset Time Delay
- Watchdog Timer (1.6sec timeout)
- Battery-Backup Power Switching—Battery Can Exceed VCC in Normal Operation
- 40μA VCC Supply Current
- 1μA Battery Supply Current
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Guaranteed RESET Assertion to VCC = 1V
- 8-Pin DIP and SO Packages
Applications
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
- Portable Equipment
C3685782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

