onsemi CAT1161WI45
| Manufacturer | |
| MPN | CAT1161WI45 |
| LCSC Part # | C3685669 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 130ms 1 SOIC-8 Supervisors RoHS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Reset Timeout | 130ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Reset Timeout | 130ms | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Reset Timeout | 130ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Reset Timeout | 130ms | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

