LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1864TEEE

Manufacturer
MPN
MAX1864TEEE
LCSC Part #
C3685662
Packaging
SSOP-16-150mil
Customer #
Key Attributes
200kHz 3.314V SSOP-16-150mil Power Supply Controllers, Monitors
DatasheetMAXIM MAX1864TEEE
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerMAXIM
PackagingSSOP-16-150mil
Output TypeAdjustable and Fixed
Output Current-
Synchronous RectifierYes
FunctionAdjustable current limiting;-;Operating status indication;Built-in LDO regulator
Frequency - Switching200kHz
Number of Outputs1
Switch Tube (Built-In/External)-
Output Voltage3.314V
Quiescent Current1mA
Operating Temperature-40℃~+85℃
Operating Voltage4.5V~28V
TopologyBuck

Introduction

AI Translation

The MAX1864/MAX1865 power-supply controllers are designed to address cost-conscious applications such as cable modem Consumer Premise Equipment (CPE), xDSL CPE, and set-top boxes. Operating off a low-cost, unregulated DC supply (such as a wall adapter output), the MAX1864 generates three positive outputs, and the MAX1865 generates four positive outputs and one negative output to provide a cost-effective system power supply. The MAX1864 includes a current-mode synchronous step-down controller and two positive regulator gain blocks. The MAX1865 has one additional positive gain block and one negative regulator gain block. The main synchronous step-down controller generates a high-current output that is preset to 3.3V or adjustable from 1.236V to 0.8×VIN with an external resistive divider. The 100kHz/200kHz operating frequency allows the use of low-cost aluminum-electrolytic capacitors and low-cost power magnetics. Additionally, the MAX1864/MAX1865 step-down controllers sense the voltage across the low-side MOSFET’s on-resistance to efficiently provide the current-limit signal, eliminating the need for costly current-sense resistors. The MAX1864/MAX1865 generate additional supply rails at low cost. The positive regulator gain blocks use an external PNP pass transistor to generate low-voltage rails directly from the main step-down converter (such as 2.5V or 1.8V from the main 3.3V output) or higher voltages using coupled windings from the step-down converter (such as 5V, 12V, or 15V). The MAX1865’s negative gain block uses an external NPN pass transistor in conjunction with a coupled winding to generate -5V, -12V, or -15V. All output voltages are externally adjustable, providing maximum flexibility. Additionally, the MAX1864/ MAX1865 feature soft-start for the step-down converter and all the positive linear regulators, and have a power-good output that monitors all of the output voltages.

Features

AI Translation
  • 4.5V to 28V Input Voltage Range
  • Master DC-DC Step-Down Converter Preset 3.3V or Adjustable (1.236V to 0.8×VIN) Output Voltage
  • Fixed-Frequency (100kHz/200kHz) PWM Controller
  • No Current-Sense Resistor
  • Adjustable Current Limit
  • 95% Efficient
  • Two (MAX1864)/Four (MAX1865) Analog Gain Blocks
  • Positive Analog Blocks Drive Low-Cost PNP Pass Transistors to Build Positive Linear Regulators
  • Negative Analog Block (MAX1865) Drives a Low-Cost NPN Pass Transistor to Build a Negative Linear Regulator
  • Power-Good Indicator
  • Soft-Start Ramp for All Positive Regulators

Applications

AI Translation
  • xDSL, Cable, and ISDN Modems
  • Set-Top Boxes
  • Wireless Local Loop