ROHM BD5331G-TR
| Manufacturer | |
| MPN | BD5331G-TR |
| LCSC Part # | C3685412 |
| Packaging | SSOP-5 |
| Customer # | |
| Key Attributes | Lagging function Active Low 1 SSOP-5 Supervisors RoHS |
| Datasheet | ROHM BD5331G-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 950nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | Lagging function |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 950nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Introduction
Low-power, freely adjustable delay time CMOS reset IC series — fabricated using CMOS process, this is a high-accuracy, low quiescent current reset IC series with built-in delay circuit. The delay time can be set via an external capacitor. To meet various application requirements, both Nch open-drain output (BD52xx) series and CMOS output (BD53xx) series are available. The detection voltage range spans from 2.3V to 6.0V in 0.1V increments.
Features
- Programmable delay time setting
- Nch open-drain output, CMOS output
- Ultra-low power consumption current
- Small surface mount package
- Package compatible with SSOP5, equivalent to JEDEC standard SOT-23-5
- APRILKEN circuit
- Open-drain output type
Applications
- All electronic devices using microcontrollers and logic circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2069 | $ 0.21 |
| 200+ | $ 0.0801 | $ 16.02 |
| 500+ | $ 0.0773 | $ 38.65 |
| 1,000+ | $ 0.0759 | $ 75.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 950nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | Lagging function |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 950nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Introduction
Low-power, freely adjustable delay time CMOS reset IC series — fabricated using CMOS process, this is a high-accuracy, low quiescent current reset IC series with built-in delay circuit. The delay time can be set via an external capacitor. To meet various application requirements, both Nch open-drain output (BD52xx) series and CMOS output (BD53xx) series are available. The detection voltage range spans from 2.3V to 6.0V in 0.1V increments.
Features
- Programmable delay time setting
- Nch open-drain output, CMOS output
- Ultra-low power consumption current
- Small surface mount package
- Package compatible with SSOP5, equivalent to JEDEC standard SOT-23-5
- APRILKEN circuit
- Open-drain output type
Applications
- All electronic devices using microcontrollers and logic circuits
C3685412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

