MAXIM MAX6703YKA
| Manufacturer | |
| MPN | MAX6703YKA |
| LCSC Part # | C3685119 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 140ms Active Low 1V~5.5V 3 SOT-23-8 Supervisors |
| Datasheet | MAXIM MAX6703YKA |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.19V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.19V | |
| Number of Voltages Monitored | 3 |
Introduction
The MAX6701–MAX6708 microprocessor (µP) supervisory circuits reduce the complexity and components required to monitor power-supply functions in µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX6701–MAX6708 family provides four functions: a reset output during power-up, power-down, and brownout conditions; an independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s; a 0.62V threshold detector for power-fail warning; and an active-low manual reset input. The MAX6701–MAX6708 family offers several pinout options to accommodate a variety of multivoltage microprocessor supervision applications.
Features
- Small 8-Pin SOT23 Package
- Precision Monitoring of +5.0V, +3.3V, +3.0V, +2.5V Supply Voltages
- 140ms Reset Timeout Delay
- Power-Fail Input with Independent Output; Monitor Inputs Down to 0.62V (MAX6704–MAX6708)
- Dual Adjustable Reset Input for Triple-Voltage Monitoring (MAX6701(A)/MAX6702(A)/MAX6703(A))
- 1.6s Watchdog Timeout Period (MAX6701(A)–MAX6707(A))
- Independent Watchdog Output (MAX6701(A)/MAX6702(A)/MAX6703(A)/ MAX6705(A)/MAX6706(A)/MAX6707(A))
- Manual Reset Input
- Four Reset Output Stage Options Active Low Push-Pull (MAX6701(A), MAX6705(A)) Active Low Open Drain (MAX6703(A), MAX6707(A)) Active High Push-Pull (MAX6702(A), MAX6706(A)) Dual Active Low/High Push-Pull (MAX6704, MAX6708)
- Guaranteed Reset Valid to Vcc = 1V
- Immune to Short Falling VCC Transients
- Low Cost, Few External Components
Applications
- Computers
- Controllers
- Intelligent Instruments
- Automotive Systems
- Critical µP Power Monitoring
- White Goods
- Networking
- Telecommunications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.19V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.19V | |
| Number of Voltages Monitored | 3 |
Introduction
The MAX6701–MAX6708 microprocessor (µP) supervisory circuits reduce the complexity and components required to monitor power-supply functions in µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX6701–MAX6708 family provides four functions: a reset output during power-up, power-down, and brownout conditions; an independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s; a 0.62V threshold detector for power-fail warning; and an active-low manual reset input. The MAX6701–MAX6708 family offers several pinout options to accommodate a variety of multivoltage microprocessor supervision applications.
Features
- Small 8-Pin SOT23 Package
- Precision Monitoring of +5.0V, +3.3V, +3.0V, +2.5V Supply Voltages
- 140ms Reset Timeout Delay
- Power-Fail Input with Independent Output; Monitor Inputs Down to 0.62V (MAX6704–MAX6708)
- Dual Adjustable Reset Input for Triple-Voltage Monitoring (MAX6701(A)/MAX6702(A)/MAX6703(A))
- 1.6s Watchdog Timeout Period (MAX6701(A)–MAX6707(A))
- Independent Watchdog Output (MAX6701(A)/MAX6702(A)/MAX6703(A)/ MAX6705(A)/MAX6706(A)/MAX6707(A))
- Manual Reset Input
- Four Reset Output Stage Options Active Low Push-Pull (MAX6701(A), MAX6705(A)) Active Low Open Drain (MAX6703(A), MAX6707(A)) Active High Push-Pull (MAX6702(A), MAX6706(A)) Dual Active Low/High Push-Pull (MAX6704, MAX6708)
- Guaranteed Reset Valid to Vcc = 1V
- Immune to Short Falling VCC Transients
- Low Cost, Few External Components
Applications
- Computers
- Controllers
- Intelligent Instruments
- Automotive Systems
- Critical µP Power Monitoring
- White Goods
- Networking
- Telecommunications
C3685119 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

