LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6398ATT+

Manufacturer
MPN
MAX6398ATT+
LCSC Part #
C3684816
Packaging
TDFN-6(3x3)
Customer #
Key Attributes
Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V
DatasheetMAXIM MAX6398ATT+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingTDFN-6(3x3)
Operating Temperature-40℃~+125℃
Voltage - Supply5.5V~72V

Introduction

AI Translation

The MAX6397/MAX6398 are small, high-voltage over­ voltage protection circuits. These devices disconnect the output load or limit the output voltage during an input overvoltage condition. These devices are ideal for applications that must survive high-voltage transients such as those found in industrial applications. The MAX6397/MAX6398 monitor the input or output voltages and control an external n-channel MOSFET to isolate or limit the load from overvoltage transient energy. When the monitored input voltage is below the useradjustable overvoltage threshold, the external n-channel MOSFET is turned on by the GATE output. In this mode, the internal charge pump fully enhances the n-channel MOSFET with a 10V gate-to-source voltage. When the input voltage exceeds the overvoltage threshold, the protection can disconnect the load from the input by quickly forcing the GATE output low. In some applications, disconnecting the output from the load is not desirable. In these cases, the protection circuit can be configured to act as a voltage limiter where the GATE output sawtooths to limit the voltage to the load. The MAX6397 also offers an always-on linear regulator that is capable of delivering up to 100mA of output current. This high-voltage linear regulator consumes only 37μA of quiescent current. The regulator is offered with output options of 5V, 3.3V, 2.5V, or 1.8V. An open-drain, power-good output (POK) asserts when the regulator output falls below 92.5% or 87.5% of its nominal voltage. The MAX6397/MAX6398 include internal thermalshutdown protection, disabling the external MOSFET and linear regulator if the chip reaches overtemperature conditions. The devices operate over a wide 5.5V to 72V supply voltage range, are available in small TDFN packages, and are fully specified from -40°C to +125°C.

Features

AI Translation
  • 5.5V to 72V Wide Supply Voltage Range
  • Overvoltage Protection Controllers Allow User to Size External n-Channel MOSFETs
  • Internal Charge-Pump Circuit Ensures MOSFET Gate-to-Source Enhancement for Low RDS(ON) Performance
  • Disconnect or Limit Output from Input During Overvoltage Conditions
  • Adjustable Overvoltage Threshold
  • Thermal-Shutdown Protection
  • Always-On, Low-Current (37μA) Linear Regulator Sources Up to 100mA (MAX6397)
  • Fully Specified from -40°C to +125°C (TJ)
  • Small, Thermally Enhanced 3mm x 3mm TDFN Package

Applications

AI Translation
  • Industrial
  • FireWire
  • Notebook Computers
  • Wall Cube Power Devices