LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LEM LA 25-NP/SP8

Manufacturer
MPN
LA 25-NP/SP8
LCSC Part #
C3684492
Packaging
-
Customer #
Key Attributes
±15V 2A Current Sensors RoHS
DatasheetLEM LA 25-NP/SP8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerLEM
Packaging-
Standby Current-
Voltage - Supply±15V
Current Range2A
Operating Temperature0℃~+70℃
Current Terminal Resistance-
Band Width150kHz
Response Time (tr)1us
FeaturesBidirectional detection
Sensitivity-
Bidirectional Current DetectionSupport

Introduction

AI Translation

For electronic measurement of current (DC, AC, pulse, etc.), with galvanic isolation between primary and secondary circuits.

Features

AI Translation
  • Closed-loop (compensated) current transducer using Hall effect
  • Insulating plastic case meeting UL 94 - V0
  • Rated primary current IPN = 2A
  • Maximum primary current IPM = 0..±3A
  • Conversion ratio KN = 12:1000
  • High accuracy
  • Excellent linearity
  • Low temperature drift
  • Optimized response time
  • Wide frequency bandwidth
  • No insertion loss
  • High immunity to external interference
  • Current overload capability

Applications

AI Translation
  • AC variable speed drives and servo motor drives
  • Static converters for DC motor drives
  • Battery-powered applications
  • Uninterruptible Power Supply (UPS)
  • Switched-Mode Power Supply (SMPS)