ALLEGRO ACS733KMATR-65AB-T
| Manufacturer | |
| MPN | ACS733KMATR-65AB-T |
| LCSC Part # | C3684198 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 1MHz bandwidth, current-isolated current sensor IC in SOIC-16 package |
| Datasheet | ALLEGRO ACS733KMATR-65AB-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Standby Current | - | |
| Voltage - Supply | 3.14V~3.46V | |
| Current Range | 65A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 0.85mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 500ns | |
| Sensitivity | 20.3mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Standby Current | - | |
| Voltage - Supply | 3.14V~3.46V | |
| Current Range | 65A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1MHz | |
| Current Terminal Resistance | 0.85mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 500ns | |
| Sensitivity | 20.3mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The ACS732KMA and ACS733KMA are a new generation of high bandwidth current sensor ICs. These devices provide a compact, fast, and accurate solution for measuring high- frequency currents in DC/DC converters and other switching power applications. The ACS732 and ACS733 offer high isolation, high bandwidth Hall- effect- based current sensing with user- configurable overcurrent fault detection. These features make them ideally suited for high- frequency transformer and current transformer replacement in applications running at high voltages. The ACS732 and ACS733 are suitable for all markets, including automotive, industrial, commercial, and communications systems. They may be used in motor control, load detection and management, switch- mode power supplies, and overcurrent fault protection applications. The wide body SOIC- 16 package allows for easy implementation. Applied current flowing through the copper conduction path generates a magnetic field that is sensed by the IC and converted to a proportional voltage. Current is sensed differentially in order to reject external common- mode fields. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducers. A precise, proportional voltage is provided by the Hall IC, which is factory- programmed after packaging for high accuracy. The fully integrated package has an internal copper conductive path with a typical resistance of 0.85 mΩ, providing low power loss. The current- carrying pins (pins 1 through 8) are electrically isolated from the sensor leads (pins 9 through 16). This allows the devices to be used in high- side current sensing applications without the use of high- side differential amplifiers or other costly isolation techniques. ACS732/ACS733 outputs an analog signal, VOUT, that changes proportionally with the bidirectional AC or DC primary sensed current, IP, within the specified measurement range. The overcurrent threshold may be set with a resistor divider tied to the VOC pin. The ACS732 and ACS733 are provided in a small, low profile, surface- mount SOIC- 16 wide- body package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is lead- free. These devices are fully calibrated prior to shipment from the factory.
Features
- AEC-Q100 automotive qualified
- High bandwidth, 1 MHz analog output
- Differential Hall sensing rejects common-mode fields
- High-isolation SOIC-16 wide body package provides galvanic isolation for high-voltage applications
- Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design
- UL 60950-1 (ed. 2) and UL 62368 (ed. 1) certified
- Dielectric Strength Voltage = 4.8 kVRMS
- Basic Isolation Working Voltage = 1097 VRMS
- Reinforced Isolation Working Voltage = 550 VRMS
- Fast and externally configurable overcurrent fault detection
- 0.85 mΩ primary conductor resistance for low power loss and high inrush current withstand capability
- Options for 3.3 V and 5 V single supply operation
- Output voltage proportional to AC and DC current
- Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
- Ratiometric output from supply voltage
Applications
- DC/DC converters
- Other switching power applications
- Motor control
- Load detection and management
- Switch-mode power supplies
- Overcurrent fault protection applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8861 | $ 4.89 |
| 10+ | $ 4.7659 | $ 47.66 |
| 30+ | $ 4.6863 | $ 140.59 |
| 100+ | $ 4.6051 | $ 460.51 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Standby Current | - | |
| Voltage - Supply | 3.14V~3.46V | |
| Current Range | 65A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 0.85mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 500ns | |
| Sensitivity | 20.3mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Standby Current | - | |
| Voltage - Supply | 3.14V~3.46V | |
| Current Range | 65A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1MHz | |
| Current Terminal Resistance | 0.85mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 500ns | |
| Sensitivity | 20.3mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The ACS732KMA and ACS733KMA are a new generation of high bandwidth current sensor ICs. These devices provide a compact, fast, and accurate solution for measuring high- frequency currents in DC/DC converters and other switching power applications. The ACS732 and ACS733 offer high isolation, high bandwidth Hall- effect- based current sensing with user- configurable overcurrent fault detection. These features make them ideally suited for high- frequency transformer and current transformer replacement in applications running at high voltages. The ACS732 and ACS733 are suitable for all markets, including automotive, industrial, commercial, and communications systems. They may be used in motor control, load detection and management, switch- mode power supplies, and overcurrent fault protection applications. The wide body SOIC- 16 package allows for easy implementation. Applied current flowing through the copper conduction path generates a magnetic field that is sensed by the IC and converted to a proportional voltage. Current is sensed differentially in order to reject external common- mode fields. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducers. A precise, proportional voltage is provided by the Hall IC, which is factory- programmed after packaging for high accuracy. The fully integrated package has an internal copper conductive path with a typical resistance of 0.85 mΩ, providing low power loss. The current- carrying pins (pins 1 through 8) are electrically isolated from the sensor leads (pins 9 through 16). This allows the devices to be used in high- side current sensing applications without the use of high- side differential amplifiers or other costly isolation techniques. ACS732/ACS733 outputs an analog signal, VOUT, that changes proportionally with the bidirectional AC or DC primary sensed current, IP, within the specified measurement range. The overcurrent threshold may be set with a resistor divider tied to the VOC pin. The ACS732 and ACS733 are provided in a small, low profile, surface- mount SOIC- 16 wide- body package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is lead- free. These devices are fully calibrated prior to shipment from the factory.
Features
- AEC-Q100 automotive qualified
- High bandwidth, 1 MHz analog output
- Differential Hall sensing rejects common-mode fields
- High-isolation SOIC-16 wide body package provides galvanic isolation for high-voltage applications
- Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design
- UL 60950-1 (ed. 2) and UL 62368 (ed. 1) certified
- Dielectric Strength Voltage = 4.8 kVRMS
- Basic Isolation Working Voltage = 1097 VRMS
- Reinforced Isolation Working Voltage = 550 VRMS
- Fast and externally configurable overcurrent fault detection
- 0.85 mΩ primary conductor resistance for low power loss and high inrush current withstand capability
- Options for 3.3 V and 5 V single supply operation
- Output voltage proportional to AC and DC current
- Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
- Ratiometric output from supply voltage
Applications
- DC/DC converters
- Other switching power applications
- Motor control
- Load detection and management
- Switch-mode power supplies
- Overcurrent fault protection applications
C3684198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ACS733KLATR-65AB-T | ALLEGRO | SOIC-16-300mil | 476 | $ 3.8487 | ||
| ACS37002LMABTR-066B3 | ALLEGRO | SOIC-16-300mil | 11,557 | $ 2.7008 |



