LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Melexis MLX91220KDF-ABF-050-RE

Manufacturer
MPN
MLX91220KDF-ABF-050-RE
LCSC Part #
C3684167
Packaging
SOIC-16-300mil
Customer #
Key Attributes
4.5V~5.5V 50A 40mV/A SOIC-16-300mil Current Sensors RoHS
DatasheetMelexis MLX91220KDF-ABF-050-RE
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerMelexis
PackagingSOIC-16-300mil
Standby Current-
Voltage - Supply4.5V~5.5V
Current Range50A
Operating Temperature-40℃~+125℃
Band Width300kHz
Current Terminal Resistance0.89mΩ
FeaturesOvercurrent Protection;Dual-channel overcurrent detection;Bidirectional detection;Under-voltage lockout
Response Time (tr)2us
Sensitivity40mV/A
Bidirectional Current DetectionSupport

Introduction

AI Translation

The MLX91220 is an Isolated Integrated Current Sensor that senses the current flowing through the low impedance leadframe of the SOIC package. By virtue of fixing the current conductor position with respect to the monolithic CMOS sensor, a fully integrated Hall-effect current sensor is obtained, that is factory calibrated.

Inside the package, the magnetic flux density generated by the current flow is sensed differentially by two sets of Hall plates. As a result the influence of external disturbing fields is minimized in the fast analog front-end. The residual signal is amplified to provide a high-speed linear analog output voltage.

The close proximity of the Hall plates to the current conductor ensures a high signal-to-noise ratio and an accurate signal over temperature. Even with this miniaturization, high voltage isolation ratings are still maintained between the primary and the opposing secondary side.

Features

AI Translation
  • Factory trimmed AC and DC current sensor
  • Analog ratiometric or fixed output voltage
  • Combining sensing element, signal conditioning & isolation in SOIC package
  • No application programming required
  • High speed sensing DC to 300kHz bandwidth 2μs response time
  • Robust against external magnetic fields
  • No magnetic hysteresis
  • Double overcurrent detection (SOIC-16)
  • Low ohmic losses of integrated conductor 1.09mΩ SOIC-8 / 0.89mΩ SOIC-16
  • SOIC-8 narrow body and SOIC-16 wide body package, RoHS compliant
  • Lead free component, suitable for lead free soldering profile up to 260℃, MSL3
  • Rated voltage isolation 3550 VRMS for SOIC-8 5400 VRMS for SOIC-16
  • Suitable for Basic and Reinforced voltage isolation

Applications

AI Translation
  • AC and DC Chargers
  • Electric Drives
  • DCDC converters
  • Solar Power Supplies
  • Demand/Load control