LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec UMPT-03-06.5-G-V-S-W-TR product image
Images for reference only

Samtec UMPT-03-06.5-G-V-S-W-TR

Manufacturer
MPN
UMPT-03-06.5-G-V-S-W-TR
LCSC Part #
C3684021
Packaging
-
Customer #
Key Attributes
Gold Copper alloy -55℃~+125℃ Blade Type Power Connector Assemblies RoHS
DatasheetSamtec UMPT-03-06.5-G-V-S-W-TR
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5525$ 3.55
300+$ 1.3744$ 412.32
600+$ 1.3266$ 795.96
900+$ 1.3035$ 1173.15
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerSamtec
Packaging-
Contact PlatingGold
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.