LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MPPT-06-01-01-L-RA-SD-TR product image
  • MPPT-06-01-01-L-RA-SD-TR thumbnail 1
  • MPPT-06-01-01-L-RA-SD-TR thumbnail 2
  • MPPT-06-01-01-L-RA-SD-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec MPPT-06-01-01-L-RA-SD-TR

Manufacturer
MPN
MPPT-06-01-01-L-RA-SD-TR
LCSC Part #
C3683372
Packaging
Through Hole
Customer #
Key Attributes
Gold Copper alloy Through Hole Blade Type Power Connector Assemblies RoHS
DatasheetSamtec MPPT-06-01-01-L-RA-SD-TR
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4486$ 7.45
10+$ 7.2745$ 72.75
30+$ 7.1579$ 214.74
100+$ 7.0412$ 704.12
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerSamtec
PackagingThrough Hole
Contact PlatingGold
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.