RENESAS ISL9538BHRTZ-T
| Fabricant | |
| Réf. Fab. | ISL9538BHRTZ-T |
| Réf. LCSC | C3682805 |
| Condit. | TQFN-32(4x4) |
| Numéro Client | |
| Caract. clés | 23.4V 2~4 Lithium Battery TQFN-32(4x4) Battery Chargers RoHS |
| Fiche Technique | RENESAS ISL9538BHRTZ-T |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | RENESAS | |
| Condit. | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | - | |
| Number of Cells | 2~4 | |
| Interface | SMBus | |
| Features | - | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | RENESAS | |
| Condit. | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | - | |
| Number of Cells | 2~4 | |
| Interface | SMBus |
| Type | Description | |
|---|---|---|
| Features | - | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Description
The ISL9538B is a buck-boost narrow output voltage DC charger. It provides narrow output voltage DC charging, system bus regulation, and protection for tablets, ultrabooks, laptops, power banks, and any USB-C platform. The technology delivers high light-load efficiency and fast transient response. In charging mode, the ISL9538B accepts input power from a wide-range DC source and safely charges a Li-ion battery pack of up to 4 cells in series. As a narrow output voltage DC topology charger, the ISL9538B also regulates the system output to a narrow DC range to provide a stable system bus voltage. System power can be supplied by the adapter, battery, or a combination of both. The ISL9538B can operate with battery only, adapter only, or both connected simultaneously. For systems complying with specific specifications, the ISL9538B includes a system power monitoring function that provides an analog signal representing the total platform power consumption. This output can be connected to various core voltage regulators to provide specification-compliant functionality. The ISL9538B supports buck, boost, or buck-boost operation from 2 to 4 cells to the input. The ISL9538B provides SMBus serial communication, allowing many critical parameters to be programmed for customized solutions.
Caractéristiques
- Buck-boost narrow output voltage DC charger for 2-, 3-, or 4-cell Li-ion batteries
- Input voltage range: 3.2V to 23.4V
- System output voltage: 2.4V to 18.304V
- Autonomous charging option
- System power monitoring output
- Switching frequency up to 1MHz
- Adapter current and battery current monitoring
- Forward pass-through mode
- Trickle charging support for depleted batteries
- Ideal diode control in turbo mode
- Two-level adapter current limit
- Battery ship mode option
- SMBus and auto-increment I2C compatible
- 4x4 32-pin TQFN package
Applications
- Tablets
- Ultrabooks
- Laptops
- Power banks
- Any USB-C portable device requiring a battery
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 6.0097 | $ 6.01 |
| 200+ | $ 2.3262 | $ 465.24 |
| 500+ | $ 2.2444 | $ 1122.20 |
| 1,000+ | $ 2.2043 | $ 2204.30 |
Boîtier Standard6000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | RENESAS | |
| Condit. | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | - | |
| Number of Cells | 2~4 | |
| Interface | SMBus | |
| Features | - | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | RENESAS | |
| Condit. | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | - | |
| Number of Cells | 2~4 | |
| Interface | SMBus |
| Type | Description | |
|---|---|---|
| Features | - | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Description
The ISL9538B is a buck-boost narrow output voltage DC charger. It provides narrow output voltage DC charging, system bus regulation, and protection for tablets, ultrabooks, laptops, power banks, and any USB-C platform. The technology delivers high light-load efficiency and fast transient response. In charging mode, the ISL9538B accepts input power from a wide-range DC source and safely charges a Li-ion battery pack of up to 4 cells in series. As a narrow output voltage DC topology charger, the ISL9538B also regulates the system output to a narrow DC range to provide a stable system bus voltage. System power can be supplied by the adapter, battery, or a combination of both. The ISL9538B can operate with battery only, adapter only, or both connected simultaneously. For systems complying with specific specifications, the ISL9538B includes a system power monitoring function that provides an analog signal representing the total platform power consumption. This output can be connected to various core voltage regulators to provide specification-compliant functionality. The ISL9538B supports buck, boost, or buck-boost operation from 2 to 4 cells to the input. The ISL9538B provides SMBus serial communication, allowing many critical parameters to be programmed for customized solutions.
Caractéristiques
- Buck-boost narrow output voltage DC charger for 2-, 3-, or 4-cell Li-ion batteries
- Input voltage range: 3.2V to 23.4V
- System output voltage: 2.4V to 18.304V
- Autonomous charging option
- System power monitoring output
- Switching frequency up to 1MHz
- Adapter current and battery current monitoring
- Forward pass-through mode
- Trickle charging support for depleted batteries
- Ideal diode control in turbo mode
- Two-level adapter current limit
- Battery ship mode option
- SMBus and auto-increment I2C compatible
- 4x4 32-pin TQFN package
Applications
- Tablets
- Ultrabooks
- Laptops
- Power banks
- Any USB-C portable device requiring a battery
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

