TI BQ24251RGET
| Manufacturer | |
| MPN | BQ24251RGET |
| LCSC Part # | C3682524 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | 4.35V~10.5V Lithium Battery 1 2A VQFN-24(4x4) Battery Chargers RoHS |
| Datasheet | TI BQ24251RGET |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4.35V~10.5V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4.35V~10.5V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | 4.2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq24251 and bq24253 are highly integrated single-cell lithium-ion battery chargers and system power path management devices, suitable for space-constrained portable applications using high-capacity batteries. The single-cell battery charger has a single input powered by a USB port or an AC wall adapter to provide a multi-purpose solution.
Features
AI Translation
- High-efficiency switch-mode charger with independent power path, enabling system startup from deeply discharged battery or in the absence of a battery
- USB charging compatible with selectable input current limits: 100mA, 500mA, 900mA, 1.5A, and 2A
- BC1.2-compatible D+/D– detection in host mode (after I²C communication begins, before watchdog timer timeout)
- Programmable battery charge voltage (VBATREG)
- Programmable charge current (ICHG)
- Programmable input current limit (ILIM)
- Programmable input voltage-based dynamic power management threshold (VIN_DPM)
- Programmable input overvoltage protection threshold (VOVP)
- Programmable safety timer
- Resistor-programmable defaults for: ICHG up to 2A with current monitor output (ISET), ILIM up to 2A with current monitor output (ILIM), VIN_DPM (VDPM)
- Watchdog timer disable bit
- Integrated 4.9V, 50mA LDO
- Comprehensive system-level protection: input UVLO, input OVP, battery OVP, sleep mode, VIN_DPM, input current limiting, charge current limiting, thermal regulation, thermal shutdown, JEITA-compliant voltage-based NTC monitor input, safety timer
- 22V absolute maximum input voltage rating
- 10.5V maximum operating input voltage
- Low RDS(on) integrated power FET supporting up to 2A charge rate
- Open-drain status output
- Synchronous fixed-frequency PWM controller at 3MHz operating frequency, supporting compact inductors
- AnyBoot reliable battery detection algorithm
- Charge time optimizer for reducing charge time at any given charge current
- 2.40mm×2.00mm 30-ball DSBGA and 4mm×4mm 24-pin QFN packages
Applications
AI Translation
- Mobile phones and smartphones
- MP3 players
- Portable media players
- Handheld devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4352 | $ 3.44 |
| 250+ | $ 1.3297 | $ 332.43 |
| 500+ | $ 1.2834 | $ 641.70 |
| 1,000+ | $ 1.2603 | $ 1260.30 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4.35V~10.5V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4.35V~10.5V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | 4.2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq24251 and bq24253 are highly integrated single-cell lithium-ion battery chargers and system power path management devices, suitable for space-constrained portable applications using high-capacity batteries. The single-cell battery charger has a single input powered by a USB port or an AC wall adapter to provide a multi-purpose solution.
Features
AI Translation
- High-efficiency switch-mode charger with independent power path, enabling system startup from deeply discharged battery or in the absence of a battery
- USB charging compatible with selectable input current limits: 100mA, 500mA, 900mA, 1.5A, and 2A
- BC1.2-compatible D+/D– detection in host mode (after I²C communication begins, before watchdog timer timeout)
- Programmable battery charge voltage (VBATREG)
- Programmable charge current (ICHG)
- Programmable input current limit (ILIM)
- Programmable input voltage-based dynamic power management threshold (VIN_DPM)
- Programmable input overvoltage protection threshold (VOVP)
- Programmable safety timer
- Resistor-programmable defaults for: ICHG up to 2A with current monitor output (ISET), ILIM up to 2A with current monitor output (ILIM), VIN_DPM (VDPM)
- Watchdog timer disable bit
- Integrated 4.9V, 50mA LDO
- Comprehensive system-level protection: input UVLO, input OVP, battery OVP, sleep mode, VIN_DPM, input current limiting, charge current limiting, thermal regulation, thermal shutdown, JEITA-compliant voltage-based NTC monitor input, safety timer
- 22V absolute maximum input voltage rating
- 10.5V maximum operating input voltage
- Low RDS(on) integrated power FET supporting up to 2A charge rate
- Open-drain status output
- Synchronous fixed-frequency PWM controller at 3MHz operating frequency, supporting compact inductors
- AnyBoot reliable battery detection algorithm
- Charge time optimizer for reducing charge time at any given charge current
- 2.40mm×2.00mm 30-ball DSBGA and 4mm×4mm 24-pin QFN packages
Applications
AI Translation
- Mobile phones and smartphones
- MP3 players
- Portable media players
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSC2945 | Shanghai Prisemi Elec | QFN-24L(4x4) | 1,759 | $ 0.4225 | ||
| BQ24166RGER | TI | VQFN-24(4x4) | 166 | $ 3.134 | ||
| BQ24257RGET | TI | VQFN-24(4x4) | 10 | $ 5.3284 | ||
| BQ24297RGET | TI | VQFN-24(4x4) | 12 | $ 6.0191 | ||
| BQ24257RGER | TI | VQFN-24(4x4) | 0 | $ 2.7812 | ||
| SGM41512AYTQF24G/TR | SGMICRO | TQFN-24L(4x4) | 0 | $ 1.1812 | ||
| BQ24296RGET | TI | VQFN-24(4x4) | 0 | $ 2.8797 | ||
| SGM41513YTQF24G/TR | SGMICRO | TQFN-24L(4x4) | 0 | $ 1.1648 | ||
| SGM41513AYTQF24G/TR | SGMICRO | TQFN-24L(4x4) | 0 | $ 1.2348 | ||
| SGM41513DYTQF24G/TR | SGMICRO | TQFN-24L(4x4) | 0 | $ 1.1812 |

