TI BQ24010DRCRG4
| Manufacturer | |
| MPN | BQ24010DRCRG4 |
| LCSC Part # | C3682489 |
| Packaging | VSON-10(3x3) |
| Customer # | |
| Key Attributes | IC BATT LI-ION/POLY 1CEL VSON-10(3x3) |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 16.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 1A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 16.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 16.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 1A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 16.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 1A |
Help & FeedbackShow similar products (0) >
C3682489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

