LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NORDIC NPM1100-CAAA-R

Manufacturer
MPN
NPM1100-CAAA-R
LCSC Part #
C3682247
Packaging
WLCSP-25(2x2)
Customer #
Key Attributes
WLCSP-25(2x2) Power Management - Specialized RoHS
DatasheetNORDIC NPM1100-CAAA-R
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerNORDIC
PackagingWLCSP-25(2x2)
FeaturesAdjustable current limiting;Operating status indication;Overcurrent Protection;Built-in LDO regulator
Operating Temperature-40℃~+85℃
Output Voltage3V~5.5V;1.8V;2.1V;2.7V;3V
Voltage - Supply4.1V~6.7V

Introduction

AI Translation

nPM1100 is an integrated Power Management IC (PMIC) with a linear-mode lithium-ion/lithium-polymer battery charger in a compact 2.1x2.1 mm WLCSP package. It has a highly efficient, dual-mode configurable output DC/DC buck regulator. nPM1100 is an extremely compact PMIC device, created for space constrained applications with a small lithium-ion or lithium-polymer battery. It is compatible with all nRF52 and nRF53 Series SoCs and supports charging batteries at up to 500 mA through USB, and also delivers up to 150 mA of current to power external components with regulated voltage. A minimum of five passive components are required for operation and the device functions without a control interface. It is the perfect companion for nRF52 and nRF53 multiprotocol SoCs in battery powered designs. Low quiescent current (IQ) extends battery life during shipping and storage with Ship mode, or in operation using auto-controlled hysteretic buck mode for high efficiency down to 1 μA loads. Charge and error indication LED drivers are built in. Charge profile limits are configurable and VBUS current limits can be fixed or auto-controlled with on-chip USB port detection.

Features

AI Translation
  • 400 mA linear battery charger
  • Adjustable charge current from 20 mA to 400 mA
  • Selectable termination voltage of 4.1 V or 4.2 V
  • Automatic trickle, constant current, and constant voltage charging
  • Battery thermal protection
  • Discharge current limitation
  • JEITA compliant
  • Li-ion/Li-polymer USB battery charger with a high efficiency buck regulator
  • 800 nA - Typical quiescent current
  • 460 nA - Shipping mode quiescent current
  • Thermal protection
  • USB compatible current limit of 100 mA and 500 mA
  • 4.1 V to 6.7 V input voltage range for normal operation
  • 20 V overvoltage protection
  • Reverse current protection
  • 3.0 V to 5.5 V system voltage output
  • USB port detection supporting the following types: SDP, CDP/DCP
  • 1.8 V to 3.0 V, 150 mA step-down buck regulator
  • Step-down buck regulator with up to 92% efficiency
  • Automatic transition between hysteretic and pulse width modulation (PWM) modes
  • Forced PWM mode for clean power operation
  • Pin-selectable output voltage (1.8 V, 2.1 V, 2.7 V, 3.0 V)
  • Soft start-up
  • LED drivers for charger state indication

Applications

AI Translation
  • Advanced wearables
  • Health/fitness sensor and monitor devices
  • Advanced computer peripherals and I/O devices
  • Mouse
  • Keyboard
  • Multi-touch trackpad
  • Interactive entertainment devices
  • Remote controls
  • Gaming controllers