LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MITSUMI MM3220N01NRH product image
Images for reference only

MITSUMI MM3220N01NRH

Manufacturer
MPN
MM3220N01NRH
LCSC Part #
C3682104
Packaging
SOT-26A
Customer #
Key Attributes
SOT-26A Battery Management RoHS
DatasheetMITSUMI MM3220N01NRH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9795$ 0.98
200+$ 0.3795$ 75.90
500+$ 0.3672$ 183.60
1,000+$ 0.3595$ 359.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerMITSUMI
PackagingSOT-26A
Operating Temperature-40℃~+85℃
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-

Introduction

AI Translation

The MM3220 series are protection ICs fabricated using a high-voltage CMOS process, designed for overcharge, overdischarge, and overcurrent protection of rechargeable lithium-ion or lithium-polymer batteries. They detect overcharge, overdischarge, discharge overcurrent, short-circuit, charge overcurrent (optional) conditions in single-cell rechargeable lithium-ion or lithium-polymer batteries. Each IC consists of four voltage detectors, a short-circuit detection circuit, a reference voltage source, an oscillator, a counter circuit, and a logic circuit.

Features

AI Translation
  • High accuracy with selectable detection/release voltage
  • Current consumption: Normal mode typical 4.0μA, max 8.0μA; Standby mode max 0.1μA

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack