MAXIM MAX1641EEE+
| Manufacturer | |
| MPN | MAX1641EEE+ |
| LCSC Part # | C3681961 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | 5.5V~26V 1~4 QSOP-16 Battery Chargers RoHS |
| Datasheet | MAXIM MAX1641EEE+ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| End-Off Voltage | - | |
| Voltage - Supply | 5.5V~26V | |
| Quiescent Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1~4 | |
| Interface | - | |
| Features | Constant current charging;Programmable charging current;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| End-Off Voltage | - | |
| Voltage - Supply | 5.5V~26V | |
| Quiescent Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1~4 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Programmable charging current;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Introduction
The MAX1640/MAX1641 CMOS, adjustable-output, switch-mode current sources operate from a +5.5V to +26V input, and are ideal for microprocessor-controlled battery chargers. Charging current, maximum output voltage, and pulse-trickle charge are programmed with external resistors. Programming the off-time modifies the switching frequency, suppressing undesirable harmonics in noise-sensitive circuits. The MAX1640’s highside current sensing allows the load to connect directly to ground, eliminating ground-potential errors. The MAX1641 incorporates a low-side current sense. The MAX1640/MAX1641 step-down pulse-width-modulation (PWM) controllers use an external P-channel MOSFET switch and an optional, external N-channel MOSFET synchronous rectifier for increased efficiency. An internal low-dropout linear regulator provides power for the internal reference and circuitry as well as the gate drive for the N-channel synchronous rectifier. The MAX1640/MAX1641 are available in space-saving, 16-pin narrow QSOP packages.
Features
- 95% Efficiency
- +5.5V to +26V Input Supply Range
- 2V to 24V Adjustable-Output Voltage Range
- 100% Maximum Duty Cycle (Low Dropout)
- Up to 500kHz PWM Operation
- Optional Synchronous Rectifier
- 16-Pin QSOP Package
- Current-Sense Accuracy: 2% (MAX1641) 5.3% (MAX1640)
Applications
- Battery-Powered Equipment
- Laptop, Notebook, and Palmtop Computers
- Handy Terminals
- Portable Consumer Products
- Cordless Phones
- Cellular Phones
- PCS Phones
- Backup Battery Charger
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| End-Off Voltage | - | |
| Voltage - Supply | 5.5V~26V | |
| Quiescent Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1~4 | |
| Interface | - | |
| Features | Constant current charging;Programmable charging current;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| End-Off Voltage | - | |
| Voltage - Supply | 5.5V~26V | |
| Quiescent Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1~4 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Programmable charging current;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Introduction
The MAX1640/MAX1641 CMOS, adjustable-output, switch-mode current sources operate from a +5.5V to +26V input, and are ideal for microprocessor-controlled battery chargers. Charging current, maximum output voltage, and pulse-trickle charge are programmed with external resistors. Programming the off-time modifies the switching frequency, suppressing undesirable harmonics in noise-sensitive circuits. The MAX1640’s highside current sensing allows the load to connect directly to ground, eliminating ground-potential errors. The MAX1641 incorporates a low-side current sense. The MAX1640/MAX1641 step-down pulse-width-modulation (PWM) controllers use an external P-channel MOSFET switch and an optional, external N-channel MOSFET synchronous rectifier for increased efficiency. An internal low-dropout linear regulator provides power for the internal reference and circuitry as well as the gate drive for the N-channel synchronous rectifier. The MAX1640/MAX1641 are available in space-saving, 16-pin narrow QSOP packages.
Features
- 95% Efficiency
- +5.5V to +26V Input Supply Range
- 2V to 24V Adjustable-Output Voltage Range
- 100% Maximum Duty Cycle (Low Dropout)
- Up to 500kHz PWM Operation
- Optional Synchronous Rectifier
- 16-Pin QSOP Package
- Current-Sense Accuracy: 2% (MAX1641) 5.3% (MAX1640)
Applications
- Battery-Powered Equipment
- Laptop, Notebook, and Palmtop Computers
- Handy Terminals
- Portable Consumer Products
- Cordless Phones
- Cellular Phones
- PCS Phones
- Backup Battery Charger
C3681961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

