LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI BQ24159YFFR

Manufacturer
MPN
BQ24159YFFR
LCSC Part #
C3681704
Packaging
DSBGA-20
Customer #
Key Attributes
4V~6V Lithium Battery 1 1.55A DSBGA-20 Battery Chargers RoHS
DatasheetTI BQ24159YFFR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerTI
PackagingDSBGA-20
End-Off Voltage-
InterfaceI2C
Voltage - Supply4V~6V
Quiescent Current15uA
Battery Temperature DetectionNot supported
0V Battery Charge-
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Balance Current-
Charge Current - Max1.55A
Charging Saturation Voltage4.44V

Introduction

AI Translation

The bq24153A/6A/8/9 is a compact, flexible, high - efficiency, USB - friendly switch - mode charge management device for single - cell Li - ion and Li - polymer batteries used in a wide range of portable applications. The charge parameters can be programmed through an I2C interface. The IC integrates a synchronous PWM controller, power MOSFETs, input current sensing, high - accuracy current and voltage regulation, and charge termination, into a small WCSP package.

Features

AI Translation
  • Charge Faster than Linear Chargers High - Accuracy Voltage and Current Regulation
  • Input Current Regulation Accuracy: ±5% (100 mA and 500 mA)
  • Charge Voltage Regulation Accuracy: ±0.5% (25°C), ±1% (0°C to 125°C)
  • Charge Current Regulation Accuracy: ±5%
  • Input Voltage Based Dynamic Power Management (VIN DPM)
  • Bad Adaptor Detection and Rejection
  • Safety Limit Register for Maximum Charge Voltage and Current Limiting
  • High - Efficiency Mini - USB/AC Battery Charger for Single - Cell Li - Ion and Li - Polymer Battery Packs
  • 20 - V Absolute Maximum Input Voltage Rating
  • 9 - V Maximum Operating Input Voltage (bq24156A/9), 6 - V Maximum Operating Input Voltage (bq24153A/8)
  • Built - In Input Current Sensing and Limiting
  • Integrated Power FETs for Up To 1.55 - A Charge Rate
  • Programmable Charge Parameters through I²C Compatible Interface (up to 3.4 Mbps):
    • Input Current Limit
    • VIN DPM Threshold
    • Fast - Charge/Termination Current
    • Charge Regulation Voltage (3.5 V to 4.44 V)
    • Low Charge Current Mode Enable/Disable
    • Safety Timer with Reset Control
    • Termination Enable/Disable
  • Support up to 1.55 A Charge Current Using 55 - mΩ Sensing Resistor
  • Synchronous Fixed - Frequency PWM Controller Operating at 3 MHz With 0% to 99.5% Duty Cycle
  • Automatic High Impedance Mode for Low Power Consumption
  • Robust Protection
    • Reverse Leakage Protection Prevents Battery Drainage
    • Thermal Regulation and Protection
    • Input/Output Overvoltage Protection
  • Status Output for Charging and Faults
  • USB Friendly Boot - Up Sequence
  • Automatic Charging
  • Power Up System without Battery (bq24158/9)
  • Boost Mode Operation for USB OTG: (bq24153A/8 only)
    • Input Voltage Range (from Battery): 2.5 V to 4.5 V
    • Output for VBUS: 5.05 V/ 200 mA
  • 2.1 mm x 2 mm 20 - Pin WCSP Package

Applications

AI Translation
  • Mobile and Smart Phones
  • MP3 Players
  • Handheld Devices