ABLIC S-8224BAC-I8T1U
| Manufacturer | |
| MPN | S-8224BAC-I8T1U |
| LCSC Part # | C3681660 |
| Packaging | SNT-8A |
| Customer # | |
| Key Attributes | Lithium Battery SNT-8A Battery Management RoHS |
| Datasheet | ABLIC S-8224BAC-I8T1U |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 250nA | |
| 0V Battery Charge | - | |
| Operating Voltage | 3.6V~28V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 250nA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.6V~28V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8224A/B Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates high-accuracy voltage detection circuits and delay circuits. The S-8224B Series limits its CO pin output voltage to 11.5 V max., so a FET with the gate withstand voltage of 12 V can be used.
Features
AI Translation
- High-accuracy voltage detection circuit for each cell
- Overcharge detection voltage (n = 1 to 4): 3.600 V to 4.700 V (50 mV step)
- Accuracy ±20 mV (Ta = +25°C)
- Accuracy ±25 mV (Ta = -10°C to +60°C)
- Overcharge hysteresis voltage (n = 1 to 4):
- 0.0 mV to -550 mV (50 mV step)
- -300 mV to -550 mV, Accuracy ±20%
- -100 mV to -250 mV, Accuracy ±50 mV
- -50 mV, Accuracy ±25 mV
- 0.0 mV, Accuracy -25 mV to +20 mV
- 0.0 mV to -550 mV (50 mV step)
- Overcharge detection voltage (n = 1 to 4): 3.600 V to 4.700 V (50 mV step)
- Delay times for overcharge detection are generated only by an internal circuit (external capacitors are unnecessary)
- Overcharge detection delay time is selectable: 1 s, 2 s, 4 s, 6 s, 8 s
- Overcharge release delay time is selectable: 2 ms, 64 ms
- Overcharge timer reset function: Available, unavailable
- Output control function via CTL pin
- Output form is selectable (S-8224A Series): CMOS output, Nch open-drain output
- Output logic is selectable (S-8224A Series): Active "H", active "L"
- CO pin output voltage is limited to 11.5 V max. (S-8224B Series)
- High-withstand voltage: Absolute maximum rating 28 V
- Wide operation voltage range: 3.6 V to 28 V
- Wide operation temperature range: Ta = -40°C to +85°C
- Low current consumption
- During operation (Vc - 1.0 V for each cell): 0.25 μA typ., 0.6 μA max. (Ta = +25°C)
- During overdischarge (Vc × 0.5 V for each cell): 0.3 μA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs (for secondary protection)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8913 | $ 0.89 |
| 200+ | $ 0.3461 | $ 69.22 |
| 500+ | $ 0.3335 | $ 166.75 |
| 1,000+ | $ 0.3271 | $ 327.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 250nA | |
| 0V Battery Charge | - | |
| Operating Voltage | 3.6V~28V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 250nA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.6V~28V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8224A/B Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates high-accuracy voltage detection circuits and delay circuits. The S-8224B Series limits its CO pin output voltage to 11.5 V max., so a FET with the gate withstand voltage of 12 V can be used.
Features
AI Translation
- High-accuracy voltage detection circuit for each cell
- Overcharge detection voltage (n = 1 to 4): 3.600 V to 4.700 V (50 mV step)
- Accuracy ±20 mV (Ta = +25°C)
- Accuracy ±25 mV (Ta = -10°C to +60°C)
- Overcharge hysteresis voltage (n = 1 to 4):
- 0.0 mV to -550 mV (50 mV step)
- -300 mV to -550 mV, Accuracy ±20%
- -100 mV to -250 mV, Accuracy ±50 mV
- -50 mV, Accuracy ±25 mV
- 0.0 mV, Accuracy -25 mV to +20 mV
- 0.0 mV to -550 mV (50 mV step)
- Overcharge detection voltage (n = 1 to 4): 3.600 V to 4.700 V (50 mV step)
- Delay times for overcharge detection are generated only by an internal circuit (external capacitors are unnecessary)
- Overcharge detection delay time is selectable: 1 s, 2 s, 4 s, 6 s, 8 s
- Overcharge release delay time is selectable: 2 ms, 64 ms
- Overcharge timer reset function: Available, unavailable
- Output control function via CTL pin
- Output form is selectable (S-8224A Series): CMOS output, Nch open-drain output
- Output logic is selectable (S-8224A Series): Active "H", active "L"
- CO pin output voltage is limited to 11.5 V max. (S-8224B Series)
- High-withstand voltage: Absolute maximum rating 28 V
- Wide operation voltage range: 3.6 V to 28 V
- Wide operation temperature range: Ta = -40°C to +85°C
- Low current consumption
- During operation (Vc - 1.0 V for each cell): 0.25 μA typ., 0.6 μA max. (Ta = +25°C)
- During overdischarge (Vc × 0.5 V for each cell): 0.3 μA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs (for secondary protection)
C3681660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

