MAXIM MAX8606ETD+T
| Manufacturer | |
| MPN | MAX8606ETD+T |
| LCSC Part # | C3681609 |
| Packaging | TDFN-14(3x3) |
| Customer # | |
| Key Attributes | 4.25V~5.5V 1 Lithium Battery TDFN-14(3x3) Battery Chargers RoHS |
| Datasheet | MAXIM MAX8606ETD+T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~5.5V | |
| Quiescent Current | 20uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Soft-start;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~5.5V | |
| Quiescent Current | 20uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Soft-start;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | 4.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX8606 complete 1-cell Li+ battery charge-management IC operates from either a USB port or AC adapter. It integrates a battery disconnect switch, current-sense circuit, PMOS pass element, and thermalregulation circuitry, while eliminating the external reverse-blocking Schottky diode, to create a simple and small charging solution.
- The charging sequence initiates from power-OK indication, through prequalification, fast-charge, top-off charge, and finally charging-complete indication for single-cell Li+ batteries.
- Charging is controlled using constant current, constant voltage, or constant die-temperature (CCCVCTJ) regulation for safe operation in handhelds.
- Two logic inputs (EN1 and EN2) select suspend mode, 100mA, 500mA, or ≤1A input current limits to suit USB requirements.
- Proprietary thermal-regulation circuitry limits the die temperature to +100°C to prevent excessive heat on the system PC board.
- Additional safety features include an NTC thermistor input (THM) and internal timers to protect the battery.
- A 3.5V to 4.2V SYS output, in conjunction with the low-RDSON battery switch, powers the system even when the battery is deeply discharged or not installed.
- The IC also offers a +3.3V/500μA output (VL), a charging status flag (CHG), and an input-supply detection flag (POK).
- The MAX8606 operates from a +4.25V to +5.5V supply and includes undervoltage lockout below +3.4V and overvoltage protection up to +14V.
- Small 3mm x 3mm Thermally Enhanced TDFN Package (0.8mm max height)
- USB-Compliant Suspend Mode (20μA)
- Selectable 100mA, 500mA, and Up to 1A Input Current Limits
- USB or AC Adapter Input
- +6V to ±14V Input Overvoltage Protection
- Input UVLO Below ±4V Rising (3.5V Falling)
- Automatic Current Sharing Between Battery Charging and System
- Die Temperature Regulation (+100°C)
- Prequal, Fast-Charge, and Top-Off Timers
- Low Dropout Voltage, 2500mV at 0.5A
- NTC Thermistor Input
- Charge Status and Input-Supply Detection Flags
Applications
AI Translation
- Cellular Phones
- Smartphones
- PDAs
- Digital Cameras
- MP3 Players
- USB Appliances
- Charging Cradles and Docks
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~5.5V | |
| Quiescent Current | 20uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Soft-start;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~5.5V | |
| Quiescent Current | 20uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Soft-start;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | 4.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX8606 complete 1-cell Li+ battery charge-management IC operates from either a USB port or AC adapter. It integrates a battery disconnect switch, current-sense circuit, PMOS pass element, and thermalregulation circuitry, while eliminating the external reverse-blocking Schottky diode, to create a simple and small charging solution.
- The charging sequence initiates from power-OK indication, through prequalification, fast-charge, top-off charge, and finally charging-complete indication for single-cell Li+ batteries.
- Charging is controlled using constant current, constant voltage, or constant die-temperature (CCCVCTJ) regulation for safe operation in handhelds.
- Two logic inputs (EN1 and EN2) select suspend mode, 100mA, 500mA, or ≤1A input current limits to suit USB requirements.
- Proprietary thermal-regulation circuitry limits the die temperature to +100°C to prevent excessive heat on the system PC board.
- Additional safety features include an NTC thermistor input (THM) and internal timers to protect the battery.
- A 3.5V to 4.2V SYS output, in conjunction with the low-RDSON battery switch, powers the system even when the battery is deeply discharged or not installed.
- The IC also offers a +3.3V/500μA output (VL), a charging status flag (CHG), and an input-supply detection flag (POK).
- The MAX8606 operates from a +4.25V to +5.5V supply and includes undervoltage lockout below +3.4V and overvoltage protection up to +14V.
- Small 3mm x 3mm Thermally Enhanced TDFN Package (0.8mm max height)
- USB-Compliant Suspend Mode (20μA)
- Selectable 100mA, 500mA, and Up to 1A Input Current Limits
- USB or AC Adapter Input
- +6V to ±14V Input Overvoltage Protection
- Input UVLO Below ±4V Rising (3.5V Falling)
- Automatic Current Sharing Between Battery Charging and System
- Die Temperature Regulation (+100°C)
- Prequal, Fast-Charge, and Top-Off Timers
- Low Dropout Voltage, 2500mV at 0.5A
- NTC Thermistor Input
- Charge Status and Input-Supply Detection Flags
Applications
AI Translation
- Cellular Phones
- Smartphones
- PDAs
- Digital Cameras
- MP3 Players
- USB Appliances
- Charging Cradles and Docks
C3681609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



