RENESAS ISL94212INZ
| Fabricante | |
| Cód. da peça | ISL94212INZ |
| Nº LCSC | C3681518 |
| Emb. | TQFP-64(10x10) |
| Número do Cliente | |
| Atrib. princ. | Multi-Cell Li-ion Battery Manager |
| Folha de Dados | RENESAS ISL94212INZ |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | RENESAS | |
| Emb. | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current | 9uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 6V~60V;3.2V~3.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Cell balancing | |
| The Chip Type | Monitoring IC;Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | RENESAS | |
| Emb. | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current | 9uA | |
| 0V Battery Charge | - |
| Tipo | Descrição | |
|---|---|---|
| Operating Voltage | 6V~60V;3.2V~3.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Cell balancing | |
| The Chip Type | Monitoring IC;Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Descrição
The ISL94212 Li - ion battery manager IC supervises up to 12 series connected cells. The part provides accurate monitoring, cell balancing and extensive system diagnostics functions. Three cell balancing modes are provided: Manual Balancing mode, Timed Balancing mode and Auto Balance mode. The Auto Balance mode terminates balancing functions when a charge transfer value has been met. The ISL94212 communicates to a host microcontroller via an SPI interface and to other ISL94212 devices using a robust, proprietary, two - wire Daisy Chain system. The ISL94212 is offered in a 64 Ld TQFP package and is specified for an operational temperature range of - 40°C to +85°C
Recursos
- Up to 12 - cell voltage monitors, support Li - Ion CoO₂, Li - ion Mn₂O₄, and Li - ion FePO₄ chemistries
- Cell voltage measurement accuracy ±10mV
- 13 - bit cell voltage measurement
- Pack voltage measurement accuracy ±180mV
- 14 - bit pack voltage and temperature measurements
- Cell voltage scan rate of 19.5μs per cell (234μs to scan 12 cells)
- Internal temperature monitoring
- Up to four external temperature inputs
- Robust daisy chain communications system
- Integrated system diagnostics for all key internal functions
- Hardwired and communications based fault notification
- Integrated watchdog shuts down device if communication is lost
- 7μA shutdown current: Enable = V₅₅
- 2Mbps SPI
Aplicações
- Light electric vehicle (LEV); E - Moto; E - Bike
- Battery backup systems; Energy Storage Systems (ESS)
- Solar Farms
- Portable and semi - portable equipment
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 11.175 | $ 11.18 |
| 10+ | $ 9.6105 | $ 96.11 |
| 30+ | $ 8.6577 | $ 259.73 |
| 100+ | $ 7.8578 | $ 785.78 |
Encapsulamento Padrão160/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | RENESAS | |
| Emb. | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current | 9uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 6V~60V;3.2V~3.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Cell balancing | |
| The Chip Type | Monitoring IC;Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | RENESAS | |
| Emb. | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current | 9uA | |
| 0V Battery Charge | - |
| Tipo | Descrição | |
|---|---|---|
| Operating Voltage | 6V~60V;3.2V~3.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Cell balancing | |
| The Chip Type | Monitoring IC;Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Descrição
The ISL94212 Li - ion battery manager IC supervises up to 12 series connected cells. The part provides accurate monitoring, cell balancing and extensive system diagnostics functions. Three cell balancing modes are provided: Manual Balancing mode, Timed Balancing mode and Auto Balance mode. The Auto Balance mode terminates balancing functions when a charge transfer value has been met. The ISL94212 communicates to a host microcontroller via an SPI interface and to other ISL94212 devices using a robust, proprietary, two - wire Daisy Chain system. The ISL94212 is offered in a 64 Ld TQFP package and is specified for an operational temperature range of - 40°C to +85°C
Recursos
- Up to 12 - cell voltage monitors, support Li - Ion CoO₂, Li - ion Mn₂O₄, and Li - ion FePO₄ chemistries
- Cell voltage measurement accuracy ±10mV
- 13 - bit cell voltage measurement
- Pack voltage measurement accuracy ±180mV
- 14 - bit pack voltage and temperature measurements
- Cell voltage scan rate of 19.5μs per cell (234μs to scan 12 cells)
- Internal temperature monitoring
- Up to four external temperature inputs
- Robust daisy chain communications system
- Integrated system diagnostics for all key internal functions
- Hardwired and communications based fault notification
- Integrated watchdog shuts down device if communication is lost
- 7μA shutdown current: Enable = V₅₅
- 2Mbps SPI
Aplicações
- Light electric vehicle (LEV); E - Moto; E - Bike
- Battery backup systems; Energy Storage Systems (ESS)
- Solar Farms
- Portable and semi - portable equipment
C3681518 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



