onsemi FAN8010MPX
| Manufacturer | |
| MPN | FAN8010MPX |
| LCSC Part # | C3681438 |
| Packaging | MLP-10(3x3) |
| Customer # | |
| Key Attributes | 2.2V~6.5V MLP-10(3x3) Motor Drivers, Controllers RoHS |
| Datasheet | onsemi FAN8010MPX |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | MLP-10(3x3) | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.2V~6.5V | |
| Interface | - | |
| Operating Temperature | -30℃~+80℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | MLP-10(3x3) | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.2V~6.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -30℃~+80℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FAN8010MP is designed for Mobile camera, Digital still camera, and portable equipment.
Features
AI Translation
- Current mode control
- High output current(Iomax 0.6A)
- Low saturation voltage(0.3V typ)
- Low voltage operation (2~6.5V)
- Very low standby current (<1uA)
- Leadless miniature package (331mm^3)
- Selectable output current level
- Available saturation mode control
- Built in brake function
- Built in TSD
Applications
AI Translation
- General DC Motor
- Digital Still Camera
- Moblie Camera
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | MLP-10(3x3) | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.2V~6.5V | |
| Interface | - | |
| Operating Temperature | -30℃~+80℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | MLP-10(3x3) | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.2V~6.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -30℃~+80℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FAN8010MP is designed for Mobile camera, Digital still camera, and portable equipment.
Features
AI Translation
- Current mode control
- High output current(Iomax 0.6A)
- Low saturation voltage(0.3V typ)
- Low voltage operation (2~6.5V)
- Very low standby current (<1uA)
- Leadless miniature package (331mm^3)
- Selectable output current level
- Available saturation mode control
- Built in brake function
- Built in TSD
Applications
AI Translation
- General DC Motor
- Digital Still Camera
- Moblie Camera
C3681438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

