TI DRV8426PWPR
| Manufacturer | |
| MPN | DRV8426PWPR |
| LCSC Part # | C3681392 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | Stepper motor driver with integrated current sensing, 1/256 microstepping, STEP/DIR interface, and intelligent tuning technology |
| Datasheet | TI DRV8426PWPR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Interface | STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 900mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~33V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 900mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~33V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,475
2,475 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.584 | $ 2.58 |
| 10+ | $ 2.1906 | $ 21.91 |
| 30+ | $ 1.9441 | $ 58.32 |
| 100+ | $ 1.6911 | $ 169.11 |
| 500+ | $ 1.5785 | $ 789.25 |
| 1,000+ | $ 1.5279 | $ 1527.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Interface | STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 900mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~33V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 900mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~33V |
Help & FeedbackShow similar products (0) >
C3681392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



