Infineon IMC302AF048XUMA1
| Manufacturer | |
| MPN | IMC302AF048XUMA1 |
| LCSC Part # | C3681365 |
| Packaging | LQFP-48 |
| Customer # | |
| Key Attributes | High performance motor control ic series with an additional microcontroller |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-48 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-48 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V |
Introduction
iMOTION IMC300 is a family of highly integrated ICs for the control of variable speed motor control system with an additional user programmable microcontroller. By integrating the required hardware, software and user program to perform control of a permanent magnet synchronous motor (PMSM) it offers a high flexibility of motor control system at the lowest system and development cost.
Features
- Dual core computation – Motion Control Engine (MCE) and ARM Cortex-M0 based user application controller (MCU)
- MCE offers a ready-to-use solution with easy configuration for variable speed motor control
- Space Vector PWM with sinusoidal commutation and integrated protection features
- Current sensing via single or leg shunt configuration
- Sensorless and / or Hall sensor (analog / digital) based operation
- Integrated and / or external temperature sensor
- Optional boost or totem pole PFC control
- Integrated Script language for additional MCE and I/O control
- High speed communication interface (JCOM) between MCE and ARM core processor
- Parameter programming and debug support with MCEWizard and MCEDesigner
- CPU Subsystem − 32-bit Arm Cortex-M0 core for user application control
- 48/96 MHz core/peripherals clock
- Nested Vectored Interrupt Controller (NVIC)
- Event Request Unit (ERU) for event interconnections
- MATH Co-processor: 24-bit trigonometric calculation (CORDIC), 32-bit division unit
- On-Chip Memories
- 8 Kbyte ROM
- 16 Kbyte SRAM (with parity)
- 128 Kbyte FLASH memory (with ECC)
- Supply, Reset and Clock
- 3.3 V to 5.5 V supply with power on reset and brownout detector
- On-chip clock monitor
- Internal slow and fast oscillators
- External crystal oscillator support (32 kHz and 4 to 20 MHz)
- System Control
- Window watchdog
- Real Time Clock (RTC) modue
- Pseudo random number generator
- Communication Peripherals
- Universal Serial Interface Channels (USIC), usable as UART, double-SPI, IIC, IIS and LIN interfaces
- MultiCAN+, Full-CAN/Basic-CAN with 2 nodes, 32 message objects (up to 1 MBaud)
- Analog Frontend Peripherals
- 12-bit ADC converter with adjustable gain, up to 1 MS/s and up to 7 analog inputs
- 0 V to 5.5 V input voltage range
- 2 fast analog comparators
- DAC with one-bit sigma-delta generator, external low-pass filter and up to 7 outputs
- Temperature sensor
- High Speed Timers
- 2x Capture Compare Unit with 4 timer channels each (CCU4)
- Clock up to 96 MHz
- Up to 8 capture inputs
- Up to 8 PWM outputs (center/edge aligned)
- Input/Output Lines With Individual Bit Controllability
- Tri-stated in input mode
- Push/pull or open drain output mode
- Configurable pad hysteresis
- Debug System
- 4 breakpoints, 2 watchpoints
- ARM serial wire debug (SWD), single-pin debug (SPD) interfaces
- Independent operation of the MCE
Applications
- Air-conditioners
- Refrigerators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9378 | $ 4.94 |
| 10+ | $ 4.7159 | $ 47.16 |
| 30+ | $ 4.5805 | $ 137.42 |
| 100+ | $ 4.4662 | $ 446.62 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-48 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-48 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V |
Introduction
iMOTION IMC300 is a family of highly integrated ICs for the control of variable speed motor control system with an additional user programmable microcontroller. By integrating the required hardware, software and user program to perform control of a permanent magnet synchronous motor (PMSM) it offers a high flexibility of motor control system at the lowest system and development cost.
Features
- Dual core computation – Motion Control Engine (MCE) and ARM Cortex-M0 based user application controller (MCU)
- MCE offers a ready-to-use solution with easy configuration for variable speed motor control
- Space Vector PWM with sinusoidal commutation and integrated protection features
- Current sensing via single or leg shunt configuration
- Sensorless and / or Hall sensor (analog / digital) based operation
- Integrated and / or external temperature sensor
- Optional boost or totem pole PFC control
- Integrated Script language for additional MCE and I/O control
- High speed communication interface (JCOM) between MCE and ARM core processor
- Parameter programming and debug support with MCEWizard and MCEDesigner
- CPU Subsystem − 32-bit Arm Cortex-M0 core for user application control
- 48/96 MHz core/peripherals clock
- Nested Vectored Interrupt Controller (NVIC)
- Event Request Unit (ERU) for event interconnections
- MATH Co-processor: 24-bit trigonometric calculation (CORDIC), 32-bit division unit
- On-Chip Memories
- 8 Kbyte ROM
- 16 Kbyte SRAM (with parity)
- 128 Kbyte FLASH memory (with ECC)
- Supply, Reset and Clock
- 3.3 V to 5.5 V supply with power on reset and brownout detector
- On-chip clock monitor
- Internal slow and fast oscillators
- External crystal oscillator support (32 kHz and 4 to 20 MHz)
- System Control
- Window watchdog
- Real Time Clock (RTC) modue
- Pseudo random number generator
- Communication Peripherals
- Universal Serial Interface Channels (USIC), usable as UART, double-SPI, IIC, IIS and LIN interfaces
- MultiCAN+, Full-CAN/Basic-CAN with 2 nodes, 32 message objects (up to 1 MBaud)
- Analog Frontend Peripherals
- 12-bit ADC converter with adjustable gain, up to 1 MS/s and up to 7 analog inputs
- 0 V to 5.5 V input voltage range
- 2 fast analog comparators
- DAC with one-bit sigma-delta generator, external low-pass filter and up to 7 outputs
- Temperature sensor
- High Speed Timers
- 2x Capture Compare Unit with 4 timer channels each (CCU4)
- Clock up to 96 MHz
- Up to 8 capture inputs
- Up to 8 PWM outputs (center/edge aligned)
- Input/Output Lines With Individual Bit Controllability
- Tri-stated in input mode
- Push/pull or open drain output mode
- Configurable pad hysteresis
- Debug System
- 4 breakpoints, 2 watchpoints
- ARM serial wire debug (SWD), single-pin debug (SPD) interfaces
- Independent operation of the MCE
Applications
- Air-conditioners
- Refrigerators
C3681365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



