TI DRV8434SPWPR
| Manufacturer | |
| MPN | DRV8434SPWPR |
| LCSC Part # | C3681202 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | Stepper motor driver with integrated current sensing, 1/256 microstepping, SPI interface, intelligent tuning technology, and stall detection |
| Datasheet | TI DRV8434SPWPR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes | |
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 330mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 330mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes | |
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 330mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 330mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V |
Help & FeedbackShow similar products (0) >
C3681202 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



