MAXIM LM4040DEX3-3.3-T
| Manufacturer | |
| MPN | LM4040DEX3-3.3-T |
| LCSC Part # | C3680902 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages |
| Datasheet | MAXIM LM4040DEX3-3.3-T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 70uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 50uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 70uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 50uVrms | |
| Output Type | Fixed |
Introduction
The LM4040 is a precision, two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm×1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/℃ temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. The LM4040 has a 60μA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4040 does not require an external stabilizing capacitor while ensuring stability with any capacitive load. The LM4040 is guaranteed over the temperature range of -40℃ to +125℃.
Features
- Ultra-Small 3-Pin SC70 Package
- 0.1% (max) Initial Accuracy 100ppm/℃ (max) Temperature Coefficient Guaranteed Over -40℃ to +125℃ Temperature Range
- Wide Operating Current Range: 60μA to 15mA
- Low 28μV RMS Output Noise (10Hz to 10kHz)
- 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse-Breakdown Voltages
- No Output Capacitors Required
- Tolerates Capacitive Loads
Applications
- Portable, Battery-Powered Equipment
- Notebook Computers
- Cell Phones
- Industrial Process Controls
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0096 | $ 2.01 |
| 10+ | $ 1.7049 | $ 17.05 |
| 30+ | $ 1.5148 | $ 45.44 |
| 100+ | $ 1.3186 | $ 131.86 |
| 500+ | $ 1.2311 | $ 615.55 |
| 1,000+ | $ 1.1934 | $ 1193.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 70uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 50uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 70uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 50uVrms | |
| Output Type | Fixed |
Introduction
The LM4040 is a precision, two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm×1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/℃ temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. The LM4040 has a 60μA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4040 does not require an external stabilizing capacitor while ensuring stability with any capacitive load. The LM4040 is guaranteed over the temperature range of -40℃ to +125℃.
Features
- Ultra-Small 3-Pin SC70 Package
- 0.1% (max) Initial Accuracy 100ppm/℃ (max) Temperature Coefficient Guaranteed Over -40℃ to +125℃ Temperature Range
- Wide Operating Current Range: 60μA to 15mA
- Low 28μV RMS Output Noise (10Hz to 10kHz)
- 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse-Breakdown Voltages
- No Output Capacitors Required
- Tolerates Capacitive Loads
Applications
- Portable, Battery-Powered Equipment
- Notebook Computers
- Cell Phones
- Industrial Process Controls
C3680902 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

