LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 5962-9962001VPA product image
Images for reference only

TI 5962-9962001VPA

Manufacturer
MPN
5962-9962001VPA
LCSC Part #
C3680887
Packaging
CDIP-8
Customer #
Key Attributes
2.5V~36V ±0.4% Adjustable CDIP-8 Voltage Reference
DatasheetTI 5962-9962001VPA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 513.0372$ 513.04
200+$ 480.3339$ 96066.78
500+$ 463.4535$ 231726.75
1,000+$ 455.1124$ 455112.40
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingCDIP-8
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±0.4%
Voltage - Supply-
Minimum Cathode Current for Regulation450uA
Reference Type-
Noise - 1/10Hz to 10Hz-
Output Current-
Operating Temperature-55℃~+125℃
Features-
Output TypeAdjustable
Noise - 10Hz to 10kHz-

Applications

AI Translation
  • Adapter power supplies
  • Adjustable power supplies
  • Switching power supply applications
  • On-chip regulation
  • Zener diode replacement