TI TLVH431IPKG3
| Manufacturer | |
| MPN | TLVH431IPKG3 |
| LCSC Part # | C3680622 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 1.24V~18V ±1.5% 70mA Adjustable SOT-89-3 Voltage Reference RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
TLVH431 and TLVH432 are low-voltage, 3-terminal adjustable voltage references with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 18V using two external resistors. These devices operate at a lower voltage (1.24V) than the widely used TL431 and TL1431 shunt regulator references. When used with optocouplers, the TLVH431 and TLVH432 are ideal voltage references for isolated feedback circuits in 3V to 3.3V switching power supplies. They feature a typical output impedance of 0.25Ω. The active output circuit provides a very sharp turn-on characteristic, making the TLVH431 and TLVH432 excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies. The TLVH432 is identical to the TLVH431, but offers a different pin arrangement for SOT-23-3 and SOT-89 packages.
Features
- Low-voltage operation: down to 1.24V
- Reference voltage tolerance: 0.5% (Grade B), 1% (Grade A), 1.5% (standard grade)
- Adjustable output voltage, V<sub>O</sub> = V<sub>REF</sub> to 18V
- Wide operating cathode current range: 100μA to 70mA
- 0.25Ω typical output impedance
- –40°C to 125°C specifications
- TLVH432 offers alternative pin arrangements in SOT-23-3 and SOT-89 packages
- Ultra-compact SC-70 package, 40% smaller than SOT-23-3
- ESD performance tested per JESD 22: HBM 2500V, CDM 1000V
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3091 | $ 0.31 |
| 200+ | $ 0.1196 | $ 23.92 |
| 500+ | $ 0.1154 | $ 57.70 |
| 1,000+ | $ 0.1134 | $ 113.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
TLVH431 and TLVH432 are low-voltage, 3-terminal adjustable voltage references with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 18V using two external resistors. These devices operate at a lower voltage (1.24V) than the widely used TL431 and TL1431 shunt regulator references. When used with optocouplers, the TLVH431 and TLVH432 are ideal voltage references for isolated feedback circuits in 3V to 3.3V switching power supplies. They feature a typical output impedance of 0.25Ω. The active output circuit provides a very sharp turn-on characteristic, making the TLVH431 and TLVH432 excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies. The TLVH432 is identical to the TLVH431, but offers a different pin arrangement for SOT-23-3 and SOT-89 packages.
Features
- Low-voltage operation: down to 1.24V
- Reference voltage tolerance: 0.5% (Grade B), 1% (Grade A), 1.5% (standard grade)
- Adjustable output voltage, V<sub>O</sub> = V<sub>REF</sub> to 18V
- Wide operating cathode current range: 100μA to 70mA
- 0.25Ω typical output impedance
- –40°C to 125°C specifications
- TLVH432 offers alternative pin arrangements in SOT-23-3 and SOT-89 packages
- Ultra-compact SC-70 package, 40% smaller than SOT-23-3
- ESD performance tested per JESD 22: HBM 2500V, CDM 1000V
C3680622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

