LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM136H-5.0/883 product image
Images for reference only

TI LM136H-5.0/883

Manufacturer
MPN
LM136H-5.0/883
LCSC Part #
C3680018
Packaging
TO-3
Customer #
Key Attributes
5V 4V 10mA Fixed TO-3 Voltage Reference
DatasheetTI LM136H-5.0/883
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.0513$ 61.05
200+$ 23.6266$ 4725.32
500+$ 22.7958$ 11397.90
1,000+$ 22.3851$ 22385.10
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-3
Quiescent Current-
Output Voltage5V
Tolerance-
Voltage - Supply4V
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current10mA
Operating Temperature-55℃~+125℃@(Ta)
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeFixed

Introduction

AI Translation

The LM136A-5.0QML/LM136-5.0QML integrated circuits are precision 5.0V shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient 5.0V zener with 0.6Ω dynamic impedance. A third terminal on the LM136-5.0 allows the reference voltage and temperature coefficient to be trimmed easily. The LM136-5.0 series is useful as a precision 5.0V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 5.0V makes it convenient to obtain a stable reference from low voltage supplies. Further, since the LM136-5.0 operates as a shunt regulator, it can be used as either a positive or negative voltage reference.

Features

AI Translation
  • Adjustable 4V to 6V
  • Low temperature coefficient
  • Wide operating current of 600 μA to 10 mA
  • 0.6Ω dynamic impedance
  • Guaranteed temperature stability
  • Easily trimmed for minimum temperature drift
  • Fast turn-on
  • Three lead transistor package