LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM LM4040BIX3-3.0 product image
Images for reference only

MAXIM LM4040BIX3-3.0

Manufacturer
MPN
LM4040BIX3-3.0
LCSC Part #
C3679923
Packaging
SC-70-3
Customer #
Key Attributes
3V ±0.2% 15mA Fixed SC-70-3 Voltage Reference
DatasheetMAXIM LM4040BIX3-3.0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSC-70-3
Quiescent Current-
Output Voltage3V
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation67uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Operating Temperature-40℃~+85℃@(Ta)
Features-
Noise - 10Hz to 10kHz45uVrms
Output TypeFixed

Introduction

AI Translation

The LM4040 is a precision two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm×1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/℃ temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. The LM4040 has a 60μA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4040 does not require an external stabilizing capacitor while ensuring stability with any capacitive load.

Features

AI Translation
  • Ultra-Small 3-Pin SC70 Package
  • 0.1% max Initial Accuracy
  • 100ppm/℃ max Temperature Coefficient Guaranteed over -40℃ to +85℃ Temperature Range
  • Wide Operating Current Range: 60μA to 15mA
  • Low 28μVRMS Output Noise (10Hz to 10kHz)
  • 2.048V, 2.500V, 3.000V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltage
  • No Output Capacitors Required
  • Tolerates Capacitive Loads

Applications

AI Translation
  • Portable, Battery-Powered Equipment
  • Notebook Computers
  • Cell Phones
  • Industrial Process Controls