TI REF3130AIDBZTG4
| Manufacturer | |
| MPN | REF3130AIDBZTG4 |
| LCSC Part # | C3679820 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3V ±0.2% 3.05V~5.5V 10mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet | TI REF3130AIDBZTG4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 39uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 57uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 39uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 57uVrms | |
| Output Type | Fixed |
Introduction
The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny 3-pin SOT-23 package. The REF31xx's small size and low power consumption (100 µA typical) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink or source up to 10 mA of output current. Unloaded, the REF31xx can operate on supplies down to 5 mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- MicroSize Package: SOT23-3
- Low Dropout: 5 mV
- High Output Current: ±10 mA
- High Accuracy: 0.2% Maximum
- Low IQ: 115 µA Maximum
- Excellent Specified Drift Performance: 15 ppm/°C (Maximum) from 0°C to +70°C, 20 ppm/°C (Maximum) from -40°C to +125°C
Applications
- Portable, Battery-Powered Equipment
- Data Acquisition Systems
- Medical Equipment
- Hand-Held Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 39uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 57uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 39uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Noise - 10Hz to 10kHz | 57uVrms | |
| Output Type | Fixed |
Introduction
The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny 3-pin SOT-23 package. The REF31xx's small size and low power consumption (100 µA typical) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink or source up to 10 mA of output current. Unloaded, the REF31xx can operate on supplies down to 5 mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- MicroSize Package: SOT23-3
- Low Dropout: 5 mV
- High Output Current: ±10 mA
- High Accuracy: 0.2% Maximum
- Low IQ: 115 µA Maximum
- Excellent Specified Drift Performance: 15 ppm/°C (Maximum) from 0°C to +70°C, 20 ppm/°C (Maximum) from -40°C to +125°C
Applications
- Portable, Battery-Powered Equipment
- Data Acquisition Systems
- Medical Equipment
- Hand-Held Test Equipment
C3679820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

