ADI AD1584ART-REEL
| Manufacturer | |
| MPN | AD1584ART-REEL |
| LCSC Part # | C3679623 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 4.096V ±0.98% 4.296V~12V 5mA Fixed SOT-23-3 Voltage Reference |
| Datasheet | ADI AD1584ART-REEL |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 70uA | |
| Tolerance | ±0.98% | |
| Voltage - Supply | 4.296V~12V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 110uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 90uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 70uA | |
| Tolerance | ±0.98% | |
| Voltage - Supply | 4.296V~12V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 110uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 90uVrms | |
| Output Type | Fixed |
Introduction
The AD1582, AD1583, AD1584, and AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as three-terminal (series) devices and are packaged in the compact SOT-23, 3-lead, surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3V or 5V systems where there may be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/ AD1583/AD1584/AD1585 is made possible by the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. These series mode devices (AD1582/AD1583/AD1584/AD1585) source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 μA of quiescent current with only a 1.0 μA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor and maximum power efficiency is achieved at all input voltage levels. The AD1582, AD1583, AD1584, and AD1585 are available in three grades, A, B, and C, which are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of -40°C to +125°C.
Features
- Series Reference (2.5 V, 3 V, 4.096 V, 5 V)
- Low Quiescent Current: 70 μA max
- Current Output Capability: ±5 mA
- Wide Supply Range: VIN = VOUT + 200 mV to 12 V
- Wideband Noise (10 Hz - 10 kHz): 50 μV rms
- Specified Temperature Range: -40°C to +125°C
- Compact, Surface-Mount, SOT-23 Package
Applications
- Portable, battery-powered equipment. Notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs.
- Computer workstations. Suitable for use with a wide range of video RAMDACs.
- Smart industrial transmitters
- PCMCIA cards
- Automotive
- Hard disk drives
- 3 V/5 V 8-bit/12-bit data converters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 70uA | |
| Tolerance | ±0.98% | |
| Voltage - Supply | 4.296V~12V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 110uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 90uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 70uA | |
| Tolerance | ±0.98% | |
| Voltage - Supply | 4.296V~12V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 110uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 90uVrms | |
| Output Type | Fixed |
Introduction
The AD1582, AD1583, AD1584, and AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as three-terminal (series) devices and are packaged in the compact SOT-23, 3-lead, surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3V or 5V systems where there may be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/ AD1583/AD1584/AD1585 is made possible by the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. These series mode devices (AD1582/AD1583/AD1584/AD1585) source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 μA of quiescent current with only a 1.0 μA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor and maximum power efficiency is achieved at all input voltage levels. The AD1582, AD1583, AD1584, and AD1585 are available in three grades, A, B, and C, which are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of -40°C to +125°C.
Features
- Series Reference (2.5 V, 3 V, 4.096 V, 5 V)
- Low Quiescent Current: 70 μA max
- Current Output Capability: ±5 mA
- Wide Supply Range: VIN = VOUT + 200 mV to 12 V
- Wideband Noise (10 Hz - 10 kHz): 50 μV rms
- Specified Temperature Range: -40°C to +125°C
- Compact, Surface-Mount, SOT-23 Package
Applications
- Portable, battery-powered equipment. Notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs.
- Computer workstations. Suitable for use with a wide range of video RAMDACs.
- Smart industrial transmitters
- PCMCIA cards
- Automotive
- Hard disk drives
- 3 V/5 V 8-bit/12-bit data converters
C3679623 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

