MOTOROLA TCA3385-FP
| Manufacturer | |
| MPN | TCA3385-FP |
| LCSC Part # | C3679305 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Converter SOIC-16-300mil Telecom |
| Datasheet | MOTOROLA TCA3385-FP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | - | |
| Type | Converter | |
| Operating Temperature | 0℃~+70℃ | |
| Features | DTMF detection | |
| Current - Supply | 25mA | |
| Voltage - Supply | 1.4V~2.3V;2.75V~3.45V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | - | |
| Type | Converter |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | DTMF detection | |
| Current - Supply | 25mA | |
| Voltage - Supply | 1.4V~2.3V;2.75V~3.45V |
Introduction
The TCA3385 is primarily designed to convert the ringing signal supplied by a central office or PABX into a DC voltage suitable for powering other components in an electronic telephone. When the telephone is on-hook, it powers the telephone's advanced features such as MPU control, generation and amplification of loudspeaker ringing melodies, and display of short messages. The circuit combines a highly efficient DC/DC converter with a level sensing device that functions as a programmable ring detector and MPU indicator, thereby initiating telephone operation. Overvoltage protection is also implemented using "crowbar" technology.
Features
- High-efficiency step-down DC/DC converter with linear input impedance
- Power sourced from rectified AC ringing signal or DC voltage
- Drive output for external PNP transistor
- System supply voltage determined by external transistor, inductor, and diode
- Two operating modes: fixed internal or programmable ring detection threshold (7 to 35V)
- Programmable input impedance: 3K to 15KΩ
- Ring detection output for microprocessor
- Lightning and AC line protection
Applications
- Telephone
- Answering machine
- Home appliances
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | - | |
| Type | Converter | |
| Operating Temperature | 0℃~+70℃ | |
| Features | DTMF detection | |
| Current - Supply | 25mA | |
| Voltage - Supply | 1.4V~2.3V;2.75V~3.45V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | - | |
| Type | Converter |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | DTMF detection | |
| Current - Supply | 25mA | |
| Voltage - Supply | 1.4V~2.3V;2.75V~3.45V |
Introduction
The TCA3385 is primarily designed to convert the ringing signal supplied by a central office or PABX into a DC voltage suitable for powering other components in an electronic telephone. When the telephone is on-hook, it powers the telephone's advanced features such as MPU control, generation and amplification of loudspeaker ringing melodies, and display of short messages. The circuit combines a highly efficient DC/DC converter with a level sensing device that functions as a programmable ring detector and MPU indicator, thereby initiating telephone operation. Overvoltage protection is also implemented using "crowbar" technology.
Features
- High-efficiency step-down DC/DC converter with linear input impedance
- Power sourced from rectified AC ringing signal or DC voltage
- Drive output for external PNP transistor
- System supply voltage determined by external transistor, inductor, and diode
- Two operating modes: fixed internal or programmable ring detection threshold (7 to 35V)
- Programmable input impedance: 3K to 15KΩ
- Ring detection output for microprocessor
- Lightning and AC line protection
Applications
- Telephone
- Answering machine
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

