PANASONIC EKMC4608112K
| Manufacturer | |
| MPN | EKMC4608112K |
| LCSC Part # | C3678722 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optical Motion Sensors RoHS |
| Datasheet | PANASONIC EKMC4608112K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 3V~6V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 3V~6V | |
| Measurement Type | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Measurement conditions: ambient temperature = 25°C (77°F), operating voltage = 5VDC
- Note 1: Detection range varies depending on the temperature difference between the target and surrounding environment
- Measurement conditions: ambient temperature = 25°C (77°F)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 3V~6V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 3V~6V | |
| Measurement Type | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Measurement conditions: ambient temperature = 25°C (77°F), operating voltage = 5VDC
- Note 1: Detection range varies depending on the temperature difference between the target and surrounding environment
- Measurement conditions: ambient temperature = 25°C (77°F)
C3678722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

