LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC EKMB4307113K

Manufacturer
MPN
EKMB4307113K
LCSC Part #
C3678682
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Optical Motion Sensors RoHS
DatasheetPANASONIC EKMB4307113K
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Optical Motion Sensors
ManufacturerPANASONIC
PackagingThrough Hole
Length-
Width-
Height-
Interface-
Operating Temperature-20℃~+60℃
Voltage - Supply2.3V~4V
Measurement Type-
Features-

Features

AI Translation
  • Measurement conditions: Ambient temperature = 25℃ (77°F), Operating voltage = 3VDC
  • Note 1: Detection range varies depending on the temperature difference between the target and surrounding environment
  • Measurement conditions: Ambient temperature: 25℃ (77°F)