LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EKMC4609113K product image
Images for reference only

PANASONIC EKMC4609113K

Manufacturer
MPN
EKMC4609113K
LCSC Part #
C3678648
Packaging
-
Customer #
Key Attributes
Optical Motion Sensors RoHS
DatasheetPANASONIC EKMC4609113K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0147$ 12.01
200+$ 4.6507$ 930.14
500+$ 4.4872$ 2243.60
1,000+$ 4.4055$ 4405.50
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Optical Motion Sensors
ManufacturerPANASONIC
Packaging-
Length-
Width-
Height-
Interface-
Operating Temperature-20℃~+55℃
Voltage - Supply3V~6V
Measurement Type-
Features-

Features

AI Translation
  • Measurement conditions: Ambient temperature = 25°C (77°F), Operating voltage = 5VDC
  • Note 1: Detection range varies depending on the temperature difference between the target and the surrounding environment
  • Measurement conditions: Ambient temperature = 25°C (77°F)