Excelitas Technologies LHI954 / 3753
| Manufacturer | |
| MPN | LHI954 / 3753 |
| LCSC Part # | C3678628 |
| Packaging | TO-39 |
| Customer # | |
| Key Attributes | TO-39 Optical Motion Sensors |
| Datasheet | Excelitas Technologies LHI954 / 3753 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-39 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-39 | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12V | |
| Measurement Type | - | |
| Features | - |
Introduction
The LHi 954 and LHi 958 pyroelectric infrared detectors have been global standards for over 10 years. Both are dual-element FET types with source follower configuration. The LHi 954 detector comes in a TO-39 package with a standard IR filter, while the LHi 958 is the same detector in a TO-5 package with a standard IR filter. It features highly stable responsivity, excellent common-mode performance (matching), and low noise.
Features
- High reliability
- Proven design
- Highly stable responsivity
- Excellent common-mode performance
- Low noise
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-39 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-39 | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12V | |
| Measurement Type | - | |
| Features | - |
Introduction
The LHi 954 and LHi 958 pyroelectric infrared detectors have been global standards for over 10 years. Both are dual-element FET types with source follower configuration. The LHi 954 detector comes in a TO-39 package with a standard IR filter, while the LHi 958 is the same detector in a TO-5 package with a standard IR filter. It features highly stable responsivity, excellent common-mode performance (matching), and low noise.
Features
- High reliability
- Proven design
- Highly stable responsivity
- Excellent common-mode performance
- Low noise
C3678628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

