LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon IR21771STRPBF

Manufacturer
MPN
IR21771STRPBF
LCSC Part #
C3678538
Packaging
SOIC-16
Customer #
Key Attributes
SOIC-16 Current Regulation/Management RoHS
DatasheetInfineon IR21771STRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerInfineon
PackagingSOIC-16
FeaturesExternal shunt;Input filter;High-side detection
Vcm - Common Mode Voltage-
Bandwidth-
Output Current-
Input Voltage (Vin)-
Operating Temperature-40℃~+125℃
Gain-
Common Mode Rejection Ratio(CMRR)-
Quiescent Current-
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Number of Channels-
Differential Voltage±250mV
Input Offset Voltage Drift(Vos TC)-

Introduction

AI Translation

IR21771/IR22771 is a high-voltage, high-speed single-phase current sensor interface for AC motor drive applications. Current is sensed via an external shunt resistor. The IC converts analog voltage to time intervals through a precision circuit that also provides good ripple rejection with low group delay. The time interval is output after level shifting. Maximum throughput is 40 ksample/sec, suitable for asymmetric PWM modulation up to 20 kHz, with maximum latency <7.5µsec (@20kHz). A fast overcurrent signal is also provided for IGBT protection. Available in a 16-pin SOIC (wide body) package.

Features

AI Translation
  • IR21771 floating channel up to 600V, IR22771 up to 1200V
  • Synchronous sampling measurement system
  • High PWM noise (ripple) rejection
  • Digital PWM output
  • Fast overcurrent detection
  • Bootstrap supply compatible
  • Low sensing delay (<7.5 µsec @ 20kHz)

Applications

AI Translation
  • AC motor drive