LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Walsin WR02X4531FAL

Manufacturer
WalsinAsian Brands
MPN
WR02X4531FAL
LCSC Part #
C367629
Packaging
0201
Customer #
Key Attributes
RES 4.53kΩ ±1% 50mW 0201
DatasheetWalsin WR02X4531FAL
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0201
Power(Watts)50mW
Resistance4.53kΩ
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃