LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR02X1153FTL product image
  • WR02X1153FTL thumbnail 1
  • WR02X1153FTL thumbnail 2
  • WR02X1153FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR02X1153FTL

Manufacturer
WalsinAsian Brands
MPN
WR02X1153FTL
LCSC Part #
C367478
Packaging
0201
Customer #
Key Attributes
RES 115kΩ ±1% 50mW 0201
DatasheetWalsin WR02X1153FTL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 100Multiple: 100Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0201
Resistance115kΩ
Power(Watts)50mW
Voltage Rating25V
Operating Temperature-55℃~+125℃
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RC0201FR-07115KLYAGEOSimilar0201800$ 0.0034
RTT011153FTHRALECSimilar020115,600$ 0.001
RC-01W1153FTFHSimilar020111,300$ 0.0008
1RC0201F1153SAESimilar02019,900$ 0.0013
WR02X1153FALWalsinSimilar02010$ 0.0008
View and Compare All Alternative Parts.