TI AM26C32IDR
| Manufacturer | |
| MPN | AM26C32IDR |
| LCSC Part # | C36693 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quadruple Differential Line Receiver |
| Datasheet | TI AM26C32IDR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 15mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 15mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meets or Exceeds the Requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B, and ITU Recommendation V.10 and V.11
- Low Power, ICC = 10 mA Typ
- ±7-V Common-Mode Range With ±200-mV Sensitivity
- Input Hysteresis: 60 mV Typ
- tpd = 17 ns Typ
- Operates From a Single 5-V Supply
- 3-State Outputs
- Input Fail-Safe Circuitry
- Improved Replacements for AM26LS32 Device Available in Q-Temp Automotive
Applications
AI Translation
- High-Reliability Automotive Applications
- Configuration Control/Print Support Qualification to Automotive Standards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 15mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 15mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meets or Exceeds the Requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B, and ITU Recommendation V.10 and V.11
- Low Power, ICC = 10 mA Typ
- ±7-V Common-Mode Range With ±200-mV Sensitivity
- Input Hysteresis: 60 mV Typ
- tpd = 17 ns Typ
- Operates From a Single 5-V Supply
- 3-State Outputs
- Input Fail-Safe Circuitry
- Improved Replacements for AM26LS32 Device Available in Q-Temp Automotive
Applications
AI Translation
- High-Reliability Automotive Applications
- Configuration Control/Print Support Qualification to Automotive Standards
C36693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


