STE T10E1D222MN0B0S0N0
| Manufacturer | STEAsian Brands |
| MPN | T10E1D222MN0B0S0N0 |
| LCSC Part # | C366663 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 4kV Y5U TH |
| Datasheet | STE T10E1D222MN0B0S0N0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Body Thickness | 3.5mm | |
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV | |
| Pin Spacing | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Body Thickness | 3.5mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV | |
| Pin Spacing | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Body Thickness | 3.5mm | |
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV | |
| Pin Spacing | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Body Thickness | 3.5mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV | |
| Pin Spacing | 10mm |
Help & FeedbackShow similar products (0) >
C366663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



