EPC EPC21603ENGRT
| Manufacturer | |
| MPN | EPC21603ENGRT |
| LCSC Part # | C3664676 |
| Packaging | BGA-6(1.5x1) |
| Customer # | |
| Key Attributes | 50mA BGA-6(1.5x1) Laser Drivers RoHS |
| Datasheet | EPC EPC21603ENGRT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | EPC | |
| Packaging | BGA-6(1.5x1) | |
| Operating Temperature | - | |
| Data Rate | - | |
| Bias Current | - | |
| Voltage - Supply | 5V~30V;5V | |
| Features | - | |
| Peak Output Current | 15A | |
| Current - Supply | 50mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | EPC | |
| Packaging | BGA-6(1.5x1) | |
| Operating Temperature | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Bias Current | - | |
| Voltage - Supply | 5V~30V;5V | |
| Features | - | |
| Peak Output Current | 15A | |
| Current - Supply | 50mA |
Introduction
EPC21603 is a laser driver capable of being controlled at high frequencies up to 100 MHz using LVDS logic to modulate laser drive currents up to 15 amperes. Full integration of the driver is achieved using EPC's proprietary GaN IC technology. Employing wafer-level chip-scale packaging, the resulting BGA package measures only 1.5×1 mm, offering low inductance and excellent compatibility with laser system layouts. The EPC21603 uses a 5V logic supply to interface with digital controllers, enabling switching at frequencies exceeding 100 MHz.
Features
- Laser voltage (V_Laser) operating range up to 30 V
- 15 A peak current
- Switching frequency greater than 100 MHz
- Typical voltage switching time 750 ps
- Nominal logic supply 5 V
- LVDS logic-compatible input control
- Minimum output pulse width 1.7 ns
- Input-to-output propagation delay 4 ns
Applications
- Time-of-flight measurement
- Gesture recognition
- Gaming
- Driver monitoring
- Robotic vision
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | EPC | |
| Packaging | BGA-6(1.5x1) | |
| Operating Temperature | - | |
| Data Rate | - | |
| Bias Current | - | |
| Voltage - Supply | 5V~30V;5V | |
| Features | - | |
| Peak Output Current | 15A | |
| Current - Supply | 50mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | EPC | |
| Packaging | BGA-6(1.5x1) | |
| Operating Temperature | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Bias Current | - | |
| Voltage - Supply | 5V~30V;5V | |
| Features | - | |
| Peak Output Current | 15A | |
| Current - Supply | 50mA |
Introduction
EPC21603 is a laser driver capable of being controlled at high frequencies up to 100 MHz using LVDS logic to modulate laser drive currents up to 15 amperes. Full integration of the driver is achieved using EPC's proprietary GaN IC technology. Employing wafer-level chip-scale packaging, the resulting BGA package measures only 1.5×1 mm, offering low inductance and excellent compatibility with laser system layouts. The EPC21603 uses a 5V logic supply to interface with digital controllers, enabling switching at frequencies exceeding 100 MHz.
Features
- Laser voltage (V_Laser) operating range up to 30 V
- 15 A peak current
- Switching frequency greater than 100 MHz
- Typical voltage switching time 750 ps
- Nominal logic supply 5 V
- LVDS logic-compatible input control
- Minimum output pulse width 1.7 ns
- Input-to-output propagation delay 4 ns
Applications
- Time-of-flight measurement
- Gesture recognition
- Gaming
- Driver monitoring
- Robotic vision
C3664676 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

