E-Switch EG1271
| Manufacturer | |
| MPN | EG1271 |
| LCSC Part # | C3664602 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 300mA SPDT 30V Black Through Hole Slide Switches RoHS |
| Datasheet | E-Switch EG1271 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Length | 8.5mm | |
| Voltage Rating | 30V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 300mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 5.5mm | |
| Length | 8.5mm | |
| Voltage Rating | 30V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Length | 8.5mm | |
| Voltage Rating | 30V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 300mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 5.5mm | |
| Length | 8.5mm | |
| Voltage Rating | 30V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
C3664602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

