TE Connectivity HPP845E034R5
| Manufacturer | |
| MPN | HPP845E034R5 |
| LCSC Part # | C3664406 |
| Packaging | DFN-6(3x3) |
| Customer # | |
| Key Attributes | HTU20D RH/T SENSOR IC DIGITAL |
| Datasheet | TE Connectivity HPP845E034R5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-6(3x3) | |
| Humidity Tolerance | - | |
| Voltage - Supply | 1.5V~3.6V | |
| Resolution | - | |
| Temperature Range | - | |
| Humidity | - | |
| Temperature Tolerance | - | |
| Current - Supply | - | |
| Interface | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-6(3x3) | |
| Humidity Tolerance | - | |
| Voltage - Supply | 1.5V~3.6V | |
| Resolution | - |
| Type | Description | |
|---|---|---|
| Temperature Range | - | |
| Humidity | - | |
| Temperature Tolerance | - | |
| Current - Supply | - | |
| Interface | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-6(3x3) | |
| Humidity Tolerance | - | |
| Voltage - Supply | 1.5V~3.6V | |
| Resolution | - | |
| Temperature Range | - | |
| Humidity | - | |
| Temperature Tolerance | - | |
| Current - Supply | - | |
| Interface | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-6(3x3) | |
| Humidity Tolerance | - | |
| Voltage - Supply | 1.5V~3.6V | |
| Resolution | - |
| Type | Description | |
|---|---|---|
| Temperature Range | - | |
| Humidity | - | |
| Temperature Tolerance | - | |
| Current - Supply | - | |
| Interface | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
C3664406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |



